There are no models available for this part yet.
Overview of LMXHF4040WKT100MNR by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Renewable Energy
Automotive
Price & Stock for LMXHF4040WKT100MNR by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LMXHF4040WKT100MNR
|
Avnet Americas | INDUCTORS - Tape and Reel (Alt: LMXHF4040WKT100MNR) Container: Reel | 0 |
|
RFQ |
CAD Models for LMXHF4040WKT100MNR by TAIYO YUDEN
Part Data Attributes for LMXHF4040WKT100MNR by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Case/Size Code
|
1616
|
Construction
|
Rectangular
|
Core Material
|
Ferrite
|
DC Resistance
|
0.156 Ω
|
Inductance-Nom (L)
|
10 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
2 mm
|
Package Length
|
4 mm
|
Package Style
|
SMT
|
Package Width
|
4 mm
|
Packing Method
|
TR, Embossed, 7 Inch
|
Rated Current-Max
|
1.63 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Alternate Parts for LMXHF4040WKT100MNR
This table gives cross-reference parts and alternative options found for LMXHF4040WKT100MNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMXHF4040WKT100MNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBDND4040WKT100MM | General Purpose Inductor, 10uH, 20%, 1 Element, Metal Core-Core, SMD, 1616, CHIP | TAIYO YUDEN | LMXHF4040WKT100MNR vs LBDND4040WKT100MM |
MDWK4040T100MMV | General Purpose Inductor, | TAIYO YUDEN | LMXHF4040WKT100MNR vs MDWK4040T100MMV |
LSDND4040WKT100MM | General Purpose Inductor, 10uH, 20%, 1 Element, Metal Core-Core, SMD, 1616, CHIP | TAIYO YUDEN | LMXHF4040WKT100MNR vs LSDND4040WKT100MM |
MDWK4040T100MM | General Purpose Inductor, | TAIYO YUDEN | LMXHF4040WKT100MNR vs MDWK4040T100MM |
LCDND4040WKT100MM | General Purpose Inductor, 10uH, 20%, 1 Element, Metal Core-Core, SMD, 1616, CHIP | TAIYO YUDEN | LMXHF4040WKT100MNR vs LCDND4040WKT100MM |
LMDND4040WKT100MM | General Purpose Inductor, 10uH, 20%, 1 Element, Metal Core-Core, SMD, 1616, CHIP | TAIYO YUDEN | LMXHF4040WKT100MNR vs LMDND4040WKT100MM |