Part Details for LMZ12003EXTTZ/NOPB by Texas Instruments
Results Overview of LMZ12003EXTTZ/NOPB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMZ12003EXTTZ/NOPB Information
LMZ12003EXTTZ/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LMZ12003EXTTZX/NOPB | Texas Instruments | 3A SIMPLE SWITCHER Power Module with 20V Maximum Input Voltage for Military and Rugged App 7-TO-PMOD -55 to 125 | |
| LMZ12003EXTTZE/NOPB | Texas Instruments | 3A SIMPLE SWITCHER Power Module with 20V Maximum Input Voltage for Military and Rugged App 7-TO-PMOD -55 to 125 | |
| LMZ12003EXTTZ/NOPB | Texas Instruments | 3A SIMPLE SWITCHER Power Module with 20V Maximum Input Voltage for Military and Rugged App 7-TO-PMOD -55 to 125 |
Price & Stock for LMZ12003EXTTZ/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | Buck TO-PMOD-7 DC DC Converters RoHS | 6 |
|
$24.5743 / $25.9523 | Buy Now |
US Tariff Estimator: LMZ12003EXTTZ/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LMZ12003EXTTZ/NOPB
LMZ12003EXTTZ/NOPB Part Data Attributes
|
|
LMZ12003EXTTZ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMZ12003EXTTZ/NOPB
Texas Instruments
3A SIMPLE SWITCHER Power Module with 20V Maximum Input Voltage for Military and Rugged App 7-TO-PMOD -55 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hsop, Smsip7h,.55,50 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Constant On Time | |
| Input Voltage-Max | 20 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PSSO-G7 | |
| JESD-609 Code | e3 | |
| Length | 10.16 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 7 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 3 A | |
| Output Voltage-Max | 6 V | |
| Output Voltage-Min | 0.8 V | |
| Output Voltage-Nom | 1.8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HSOP | |
| Package Equivalence Code | SMSIP7H,.55,50 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug | |
| Peak Reflow Temperature (Cel) | 245 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.58 Mm | |
| Supply Current-Max (Isup) | 0.11 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 1000 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 9.85 Mm |
Alternate Parts for LMZ12003EXTTZ/NOPB
This table gives cross-reference parts and alternative options found for LMZ12003EXTTZ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMZ12003EXTTZ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMZ12003EXTTZE | Texas Instruments | Check for Price | SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN | LMZ12003EXTTZ/NOPB vs LMZ12003EXTTZE |
LMZ12003EXTTZ/NOPB Frequently Asked Questions (FAQ)
-
A good PCB layout for the LMZ12003EXTTZ/NOPB involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure stability, it's essential to follow the recommended component values and PCB layout guidelines. Additionally, the input and output capacitors should be selected based on the specific application requirements, and the device should be operated within its recommended operating conditions.
-
The LMZ12003EXTTZ/NOPB is rated for operation from -40°C to 125°C, but the maximum ambient temperature range depends on the specific application and the device's power dissipation. It's essential to ensure that the device operates within its recommended thermal specifications to ensure reliability.
-
Yes, the LMZ12003EXTTZ/NOPB is a high-reliability device that meets the requirements of various industries, including aerospace, defense, and industrial applications. However, it's essential to follow the recommended design and manufacturing guidelines to ensure the device meets the specific application requirements.
-
To troubleshoot issues with the LMZ12003EXTTZ/NOPB, start by verifying the device's input and output voltages, and checking for any signs of overheating or physical damage. Next, review the PCB layout and component selection to ensure they meet the recommended guidelines. If the issue persists, consult the datasheet and application notes for further guidance.