Power Circuits
LMZ12003EXTTZE/NOPB
Texas Instruments
Description: 3A SIMPLE SWITCHER Power Module with 20V Maximum Input Voltage for Military and Rugged App 7-TO-PMOD -55 to 125

Overview of LMZ12003EXTTZE/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LMZ12003EXTTZE/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LMZ12003EXTTZE/NOPB-ND
DigiKey DC DC CONVERTER 0.8-6V Min Qty: 1 Lead time: 18 Weeks Container: Tube 177
In Stock
  • 1 $27.7500
  • 5 $27.5360
  • 10 $27.3220
  • 45 $25.6140
  • 90 $23.4796
  • 270 $23.0527
$23.0527 / $27.7500 Buy Now
DISTI # 926-LM12003EXTTZENPB
Mouser Electronics Switching Voltage Regulators 3A Pwr Mod w/ 20V Max Input Vtg RoHS: Compliant 1545
  • 1 $27.5200
  • 10 $27.3100
  • 25 $24.3100
  • 90 $23.2800
  • 270 $22.9000
$22.9000 / $27.5200 Buy Now

CAD Models for LMZ12003EXTTZE/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMZ12003EXTTZE/NOPB by Texas Instruments

LMZ12003EXTTZE/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
HSOP, SMSIP7H,.55,50
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
OUTPUT VOLTAGE RANGE IS 0.8 TO 6 V, SEATED HT-CALCULATED
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Input Voltage-Max
20 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PSSO-G7
JESD-609 Code
e3
Length
10.16 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Outputs
1
Number of Terminals
7
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
3 A
Output Voltage-Max
6 V
Output Voltage-Min
0.8 V
Output Voltage-Nom
1.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
HSOP
Package Equivalence Code
SMSIP7H,.55,50
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Seated Height-Max
4.82 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
1000 kHz
Temperature Grade
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Width
9.85 mm
Want to compare parts?
  1. LMZ12003EXTTZE/NOPB
    Texas Instruments
    3A SIMPLE SWITCHER Power Module with 20V Maximum Input Voltage for Military and Rugged App 7-TO-PMOD -55 to 125
    VS

Alternate Parts for LMZ12003EXTTZE/NOPB

This table gives cross-reference parts and alternative options found for LMZ12003EXTTZE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMZ12003EXTTZE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMZ12003EXTTZX/NOPB 3A SIMPLE SWITCHER Power Module with 20V Maximum Input Voltage for Military and Rugged App 7-TO-PMOD -55 to 125 Texas Instruments LMZ12003EXTTZE/NOPB vs LMZ12003EXTTZX/NOPB
LMZ12003EXTTZ SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN Texas Instruments LMZ12003EXTTZE/NOPB vs LMZ12003EXTTZ
LMZ12003EXTTZE SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN Texas Instruments LMZ12003EXTTZE/NOPB vs LMZ12003EXTTZE
LMZ12003EXTTZ/NOPB 3A SIMPLE SWITCHER Power Module with 20V Maximum Input Voltage for Military and Rugged App 7-TO-PMOD -55 to 125 Texas Instruments LMZ12003EXTTZE/NOPB vs LMZ12003EXTTZ/NOPB
Part Number Description Manufacturer Compare
LMZ12003EXTTZ SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN Texas Instruments LMZ12003EXTTZE/NOPB vs LMZ12003EXTTZ
LMZ12003EXTTZX SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN Texas Instruments LMZ12003EXTTZE/NOPB vs LMZ12003EXTTZX
LMZ12003EXTTZ/NOPB 3A SIMPLE SWITCHER Power Module with 20V Maximum Input Voltage for Military and Rugged App 7-TO-PMOD -55 to 125 Texas Instruments LMZ12003EXTTZE/NOPB vs LMZ12003EXTTZ/NOPB
LMZ12003EXTTZX/NOPB 3A SIMPLE SWITCHER Power Module with 20V Maximum Input Voltage for Military and Rugged App 7-TO-PMOD -55 to 125 Texas Instruments LMZ12003EXTTZE/NOPB vs LMZ12003EXTTZX/NOPB

Related Parts for LMZ12003EXTTZE/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMZ12003EXTTZE/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMZ12003EXTTZE/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LMZ12003EXTTZE/NOPB would you like to use for your alert(s)?
  • Please alert me when LMZ12003EXTTZE/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMZ12003EXTTZE/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMZ12003EXTTZE/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMZ12003EXTTZE/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMZ12003EXTTZE/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMZ12003EXTTZE/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: