-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3V to 17V, 1A Step-Down DC/DC Power Module in 3.5mm x 3.5mm Package 8-uSiP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43645-1-ND
|
DigiKey | DC DC CONVERTER 0.9-6V 6W Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3235 In Stock |
|
$2.3508 / $4.6800 | Buy Now |
DISTI #
595-LMZ21701SILR
|
Mouser Electronics | Non-Isolated DC/DC Converters 3V to 17V, 1A Step-Down DC/DC Power Module in 3.5mm × 3.5mm Package 8-uSiP -40 to 125 RoHS: Compliant | 4732 |
|
$2.3500 / $4.6800 | Buy Now |
DISTI #
V72:2272_07289315
|
Arrow Electronics | Module DC-DC 1-OUT 0.9V to 6V 1A 8-Pin uSIP SMD EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2306 Container: Cut Strips | Americas - 520 |
|
$2.2440 / $4.6130 | Buy Now |
DISTI #
71295620
|
Verical | Module DC-DC 1-OUT 0.9V to 6V 1A 8-Pin uSIP SMD EP T/R Min Qty: 3 Package Multiple: 1 Date Code: 2306 | Americas - 520 |
|
$2.2440 / $4.6130 | Buy Now |
|
Quest Components | SWITCHING REGULATOR | 22 |
|
$2.2650 / $4.5300 | Buy Now |
|
Ameya Holding Limited | DC/DC CONVERTER 0.9-6V 6W | 10938 |
|
RFQ | |
|
Chip1Cloud | LMZ21701 1 A SIMPLE SWITCHER? Nano Module with 17 V Maximum Input Voltage | DC DC CONVERTER 0.9-6V 6W | 1000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | DC DC CONVERTER 0.9-6V 6W | 2869 |
|
$1.1490 / $2.0100 | Buy Now |
|
LCSC | 900mV6V 1A 3V17V DC-DC 95% SMD-8P3.5x3.5mm Power Modules ROHS | 2869 |
|
$1.1725 / $2.0510 | Buy Now |
|
Win Source Electronics | LMZ21701 1 A SIMPLE SWITCHER® Nano Module with 17 V Maximum Input Voltage | DC DC CONVERTER 0.9-6V 6W | 199552 |
|
$1.2250 / $1.8370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMZ21701SILR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMZ21701SILR
Texas Instruments
3V to 17V, 1A Step-Down DC/DC Power Module in 3.5mm x 3.5mm Package 8-uSiP -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | USIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT IN ADJUSTABLE MODE IS 0.9V TO 6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XDMA-B8 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.9 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | BUTT | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for LMZ21701SILR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMZ21701SILR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMZ21701SILT | 3V to 17V, 1A Step-Down DC/DC Power Module in 3.5mm x 3.5mm Package 8-uSiP -40 to 125 | Texas Instruments | LMZ21701SILR vs LMZ21701SILT |