-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5A SIMPLE SWITCHER® Power Module with 20V Maximum Input Voltage 7-TO-PMOD -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43603-1-ND
|
DigiKey | DC DC CONVERTER 0.8-6V Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
118 In Stock |
|
$8.9255 / $10.9100 | Buy Now |
DISTI #
926-LMZ22005TZX/NOPB
|
Mouser Electronics | Switching Voltage Regulators 5A SIMPLE SWITCHER®, Power Module with 20V Maximum Input Voltage 7-TO-PMOD -40 to 85 RoHS: Compliant | 2002 |
|
$9.0800 / $10.8300 | Buy Now |
|
Ameya Holding Limited | IC BUCK SYNC 20V 5A TO-PMOD-7 | 200 |
|
RFQ | |
|
Win Source Electronics | 5A SIMPLE SWITCHER Power Module With 20-V Maximum Input Voltage | 3597 |
|
$18.8410 / $28.2610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMZ22005TZX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMZ22005TZX/NOPB
Texas Instruments
5A SIMPLE SWITCHER® Power Module with 20V Maximum Input Voltage 7-TO-PMOD -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HSOP, SMSIP7H,.55,50 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SMSIP7H,.55,50 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.82 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 950 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.85 mm |
This table gives cross-reference parts and alternative options found for LMZ22005TZX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMZ22005TZX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WPMDM1500602JT | Switching Regulator | Wurth Elektronik | LMZ22005TZX/NOPB vs WPMDM1500602JT |
LMZ22005TZE | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | LMZ22005TZX/NOPB vs LMZ22005TZE |
LMZ22005TZ/NOPB | 5A SIMPLE SWITCHER® Power Module with 20V Maximum Input Voltage 7-TO-PMOD -40 to 85 | Texas Instruments | LMZ22005TZX/NOPB vs LMZ22005TZ/NOPB |
WPMDM1500602J | Switching Regulator | Wurth Elektronik | LMZ22005TZX/NOPB vs WPMDM1500602J |
LMZ22005TZX | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | LMZ22005TZX/NOPB vs LMZ22005TZX |