-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WPMDM1500602J
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
WPMDM1500602J
Wurth Elektronik
Switching Regulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Würth Elektronik | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for WPMDM1500602J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WPMDM1500602J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMZ22005TZX | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | WPMDM1500602J vs LMZ22005TZX |
171050601 | MagI³C-VDRM Variable Step Down Regulator Module | Wurth Elektronik | WPMDM1500602J vs 171050601 |
LMZ22005TZX/NOPB | 5A SIMPLE SWITCHER® Power Module with 20V Maximum Input Voltage 7-TO-PMOD -40 to 85 | Texas Instruments | WPMDM1500602J vs LMZ22005TZX/NOPB |
WPMDM1500602JT | Switching Regulator | Wurth Elektronik | WPMDM1500602J vs WPMDM1500602JT |