-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4V to 36V, 2A Step-Down DC/DC Power Module in Compact 7x9x4mm QFN Package 18-B3QFN -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH4530
|
Newark | Dc/Dc Conv, Pol, Sync Buck, 2A, Qfn-18, Dc/Dc Converter Type:Module, Input Voltage Min:4V, Input Voltage Max:36V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:B2Qfn, No. Of Pins:18Pins, Output Current:2A, Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LMZM33602RLRR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$8.9400 / $11.1000 | Buy Now |
DISTI #
296-48829-1-ND
|
DigiKey | DC DC CONVERTER 1-18V Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1661 In Stock |
|
$5.2850 / $9.6800 | Buy Now |
DISTI #
595-LMZM33602RLRR
|
Mouser Electronics | Switching Voltage Regulators 4V to 36V, 2A Step-Down DC/DC Power Module in Compact 7x9x4mm QFN Package 18-B3QFN -40 to 105 RoHS: Compliant | 1382 |
|
$5.1800 / $9.1300 | Buy Now |
DISTI #
C1S746204249800
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant | 463 |
|
$4.8730 / $7.0170 | Buy Now |
|
LCSC | B3QFN-18(7x9) DC-DC Power Modules ROHS | 49 |
|
$7.4493 / $11.3337 | Buy Now |
|
Win Source Electronics | DC DC CONVERTER 1-18V | 900 |
|
$11.2330 / $16.8490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMZM33602RLRR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMZM33602RLRR
Texas Instruments
4V to 36V, 2A Step-Down DC/DC Power Module in Compact 7x9x4mm QFN Package 18-B3QFN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-12-17 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PQMA-B18 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 18 V | |
Output Voltage-Min | 1 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 250 | |
Seated Height-Max | 4.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | BUTT | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for LMZM33602RLRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMZM33602RLRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8614EUDC#TRPBF | 42V, 4A Synchronous Step-Down Silent Switcher with 2.5µA Quiescent Current | Analog Devices Inc | LMZM33602RLRR vs LT8614EUDC#TRPBF |