-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
42V, 4A Synchronous Step-Down Silent Switcher with 2.5µA Quiescent Current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6288
|
Newark | Dc/Dc Conv, Sync Buck, 2Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.9V, Input Voltage Max:42V, Output Current:4A, Ic Case/Package:Qfn-Ep Rohs Compliant: Yes |Analog Devices LT8614EUDC#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2240 |
|
$7.0800 / $11.1800 | Buy Now |
DISTI #
LT8614EUDC#TRPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 4A 20QFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7948 In Stock |
|
$6.5545 / $10.7500 | Buy Now |
DISTI #
584-LT8614EUDC#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 32V, 4A Sync Buck Silent Switcher w/ 2.5 RoHS: Compliant | 30325 |
|
$6.5500 / $10.7400 | Buy Now |
|
Analog Devices Inc | 32V, 4A Sync Buck Silent Switc Min Qty: 1 Package Multiple: 2500 | 11609 |
|
$6.5545 / $10.7500 | Buy Now |
DISTI #
LT8614EUDCTRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.5500 / $6.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT8614EUDC#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8614EUDC#TRPBF
Analog Devices Inc
42V, 4A Synchronous Step-Down Silent Switcher with 2.5µA Quiescent Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-20/18 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1956 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3.4 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-PQCC-N18 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LT8614EUDC#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8614EUDC#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP4470AGL | Switching Regulator, 1000kHz Switching Freq-Max, 3 X 4 MM, MO-220, QFN-25/20 | Monolithic Power Systems | LT8614EUDC#TRPBF vs MP4470AGL |
LMZM33602RLRR | 4V to 36V, 2A Step-Down DC/DC Power Module in Compact 7x9x4mm QFN Package 18-B3QFN -40 to 105 | Texas Instruments | LT8614EUDC#TRPBF vs LMZM33602RLRR |