Part Details for LN2003-G-CG by Sensitron Semiconductors
Overview of LN2003-G-CG by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ULN2003ANE4 | Texas Instruments | High-Voltage, High-Current Darlington Transistor Arrays 16-PDIP -20 to 70 | |
ULN2003AID | Texas Instruments | High-Voltage, High-Current Darlington Transistor Array 16-SOIC -40 to 105 | |
ULN2003AN | Texas Instruments | High-Voltage, High-Current Darlington Transistor Arrays 16-PDIP -20 to 70 |
Part Details for LN2003-G-CG
LN2003-G-CG CAD Models
LN2003-G-CG Part Data Attributes
|
LN2003-G-CG
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LN2003-G-CG
Sensitron Semiconductors
Smart/Normal 7 Seg Numeric LED Display, Green, 7.62mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | COMMON CATHODE, MULTIPLEXED, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.015 A | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |