Part Details for LN310GP by Panasonic Electronic Components
Overview of LN310GP by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LN310GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectangular Led Lamp, Green, Diffused, Led-6a | 1598 |
|
Buy Now |
Part Details for LN310GP
LN310GP CAD Models
LN310GP Part Data Attributes:
|
LN310GP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LN310GP
Panasonic Electronic Components
Optoelectronic Device
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Green | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.2 V | |
Infrared Range | NO | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Overall Height | 5 mm | |
Peak Wavelength | 560 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |