Part Details for LN513OAM by Panasonic Electronic Components
Overview of LN513OAM by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for LN513OAM
LN513OAM CAD Models
LN513OAM Part Data Attributes
|
LN513OAM
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LN513OAM
Panasonic Electronic Components
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Orange, 7.62mm
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Color@Wavelength | Orange | |
Configuration | Common Anode | |
Display Height | 7.62 mm | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 630 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |