Part Details for LN513YAM by Panasonic Electronic Components
Overview of LN513YAM by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for LN513YAM
LN513YAM CAD Models
LN513YAM Part Data Attributes
|
LN513YAM
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LN513YAM
Panasonic Electronic Components
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Amber, 8mm,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Color@Wavelength | Amber | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 8 mm | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 590 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |