Part Details for LN5341GKZ2 by Panasonic Electronic Components
Overview of LN5341GKZ2 by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LN5341GKZ2
LN5341GKZ2 CAD Models
LN5341GKZ2 Part Data Attributes
|
LN5341GKZ2
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LN5341GKZ2
Panasonic Electronic Components
Smart/Normal 7 Seg Numeric LED Display, 2.5-Character, Green, 10.16mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | Common Cathode | |
Display Height | 10.16 mm | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e0 | |
Number of Characters | 2.5 | |
Number of Functions | 2.5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 565 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |