Microcontrollers and Processors
LN87C51FA
Description: Microcontroller, 8-Bit, OTPROM, 8051 CPU, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44

Overview of LN87C51FA by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for LN87C51FA by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LN87C51FA by Intel Corporation

LN87C51FA
Intel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Part Package Code
LCC
Package Description
PLASTIC, LCC-44
Pin Count
44
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
NO
Additional Feature
BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION
Address Bus Width
16
Bit Size
8
Boundary Scan
NO
CPU Family
8051
Clock Frequency-Max
12 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-J44
JESD-609 Code
e0
Length
16.5862 mm
Low Power Mode
YES
Number of DMA Channels
Number of External Interrupts
2
Number of I/O Lines
32
Number of Serial I/Os
1
Number of Terminals
44
Number of Timers
3
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC44,.7SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
RAM (bytes)
256
RAM (words)
256
ROM (words)
8192
ROM Programmability
OTPROM
Seated Height-Max
4.57 mm
Speed
12 MHz
Supply Current-Max
30 mA
Supply Voltage-Max
6 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
16.5862 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. LN87C51FA
    Intel Corporation
    Microcontroller, 8-Bit, OTPROM, 8051 CPU, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44
    VS

Alternate Parts for LN87C51FA

This table gives cross-reference parts and alternative options found for LN87C51FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LN87C51FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AN87C51FA12 Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44 Intel Corporation LN87C51FA vs AN87C51FA12
TN87C51FA Microcontroller, 8-Bit, OTPROM, 8051 CPU, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44 Intel Corporation LN87C51FA vs TN87C51FA
AN87C51FA Microcontroller, 8-Bit, OTPROM, 8051 CPU, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44 Intel Corporation LN87C51FA vs AN87C51FA
LN87C51FA Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44 Rochester Electronics LLC LN87C51FA vs LN87C51FA
Part Number Description Manufacturer Compare
TN87C51FA Microcontroller, 8-Bit, OTPROM, 8051 CPU, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44 Intel Corporation LN87C51FA vs TN87C51FA
MD87C51FB Microcontroller, 8-Bit, UVPROM, 8051 CPU, 12MHz, CMOS, CDIP40, CERDIP-40 Intel Corporation LN87C51FA vs MD87C51FB
AN87C51FA Microcontroller, 8-Bit, OTPROM, 8051 CPU, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44 Intel Corporation LN87C51FA vs AN87C51FA
AN87C51FA Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44 Rochester Electronics LLC LN87C51FA vs AN87C51FA

Related Parts for LN87C51FA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LN87C51FA by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LN87C51FA by Intel Corporation

Select Manufacturer
Which Manufacturer of LN87C51FA would you like to use for your alert(s)?
  • Please alert me when LN87C51FA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LN87C51FA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LN87C51FA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LN87C51FA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LN87C51FA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LN87C51FA by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: