Part Details for LNCQ05PS by Panasonic Electronic Components
Overview of LNCQ05PS by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for LNCQ05PS
LNCQ05PS CAD Models
LNCQ05PS Part Data Attributes
|
LNCQ05PS
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LNCQ05PS
Panasonic Electronic Components
Laser Diode, 660nm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 50 mW | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 1 mm | |
Threshold Current-Max | 35 mA |