-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMALL SIGNAL, FET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5302
|
Newark | Mosfet, Lateral N-Channel Depletion-Mode 5 Sot-23 T/R Rohs Compliant: Yes |Microchip LND01K1-G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4560 | Buy Now |
DISTI #
LND01K1-GCT-ND
|
DigiKey | MOSFET N-CH 9V 330MA SOT23-5 Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5114 In Stock |
|
$0.4300 / $0.5600 | Buy Now |
DISTI #
LND01K1-G
|
Avnet Americas | Trans MOSFET N-CH 9V 0.33A 5-Pin SOT-23 T/R - Tape and Reel (Alt: LND01K1-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.4300 / $0.5600 | Buy Now |
DISTI #
689-LND01K1-G
|
Mouser Electronics | MOSFETs Lateral N-Ch MOSFET Depletion-Mode RoHS: Compliant | 2899 |
|
$0.4300 / $0.5600 | Buy Now |
DISTI #
LND01K1-G
|
Microchip Technology Inc | MOSFET, LATERAL N-CHANNEL DEPLETION-MODE, Projected EOL: 2039-06-13 RoHS: Compliant pbFree: Yes |
10335 Alternates Available |
|
$0.4100 / $0.5600 | Buy Now |
DISTI #
70452081
|
RS | MOSFET, LATERAL N-CHANNEL DEPLETION-MODE5 SOT-23 T/R | Microchip Technology Inc. LND01K1-G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4810 / $0.5660 | RFQ |
|
Future Electronics | MOSFET, LATERAL N-CHANNEL DEPLETION-MODE RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.4700 / $0.4900 | Buy Now |
|
Onlinecomponents.com | Trans MOSFET N-CH Si 9V 0.33A 5-Pin SOT-23 T/R RoHS: Compliant | 9000 Factory Stock |
|
$0.3692 / $0.4018 | Buy Now |
DISTI #
LND01K1-G
|
TME | Transistor: N-MOSFET, unipolar, 9V, 330mA, Idm: 0.6A, 0.36W, SOT23-5 Min Qty: 1 | 0 |
|
$0.4270 / $0.7270 | RFQ |
|
NAC | MOSFET, LATERAL N-CHANNEL DEPLETION-MODE - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 12000 |
|
$0.4500 / $0.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LND01K1-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LND01K1-G
Microchip Technology Inc
SMALL SIGNAL, FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Drain Current-Max (ID) | 0.33 A | |
Drain-source On Resistance-Max | 1.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 23 pF | |
JEDEC-95 Code | MO-178AA | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.36 W | |
Reference Standard | TS 16949 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |