Part Details for LNR1J153MSE by Nichicon Corporation
Overview of LNR1J153MSE by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNR1J153MSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R5715
|
Newark | Aluminum Electrolytic Capacitor, 15000Uf, 63V, 20%, Screw, Capacitance:15000Μf, Voltage(Dc):63V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Screw, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Nichicon LNR1J153MSE Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3700 / $21.0600 | Buy Now |
DISTI #
493-7743-ND
|
DigiKey | CAP ALUM 15000UF 20% 63V SCREW Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
24 In Stock |
|
$14.3989 / $21.0400 | Buy Now |
DISTI #
647-LNR1J153MSE
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 63volts 15000uF RoHS: Compliant | 93 |
|
$14.3900 / $19.1900 | Buy Now |
DISTI #
70322692
|
RS | Capacitor, Alum 63V 15000UF 20% Can Screw Terminal | Nichicon LNR1J153MSE RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$28.0700 | RFQ |
DISTI #
LNR1J153MSE
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 63volts 15000uF RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$14.2500 / $16.1300 | Buy Now |
Part Details for LNR1J153MSE
LNR1J153MSE CAD Models
LNR1J153MSE Part Data Attributes
|
LNR1J153MSE
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNR1J153MSE
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 15000uF, Chassis Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.91 mA | |
Length | 100 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 5500 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Shape | BINDING POST |
Alternate Parts for LNR1J153MSE
This table gives cross-reference parts and alternative options found for LNR1J153MSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNR1J153MSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMXA15306335100 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Leclanche Capacitors | LNR1J153MSE vs GMXA15306335100 |
GMXB15306335100 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Leclanche Capacitors | LNR1J153MSE vs GMXB15306335100 |
NP063M15K012035100 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 15000uF | YAGEO Corporation | LNR1J153MSE vs NP063M15K012035100 |