Part Details for LNT2C102MSEN by Nichicon Corporation
Overview of LNT2C102MSEN by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LNT2C102MSEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LNT2C102MSEN-ND
|
DigiKey | CAP ALUM 1000UF 20% 160V SCREW Min Qty: 100 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.2655 | Buy Now |
DISTI #
647-LNT2C102MSEN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 1000 uF 160 VDC 20 % RoHS: Compliant | 0 |
|
$11.7300 | Order Now |
Part Details for LNT2C102MSEN
LNT2C102MSEN CAD Models
LNT2C102MSEN Part Data Attributes
|
LNT2C102MSEN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNT2C102MSEN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Stud Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.2 mA | |
Length | 80 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 1.6 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | BINDING POST |