Part Details for LNX2W392MSMHBB by Nichicon Corporation
Overview of LNX2W392MSMHBB by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LNX2W392MSMHBB
LNX2W392MSMHBB CAD Models
LNX2W392MSMHBB Part Data Attributes
|
LNX2W392MSMHBB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNX2W392MSMHBB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, RADIAL LEADED, CAN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 3.97 mA | |
Manufacturer Series | NX | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 14600 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | BINDING POST |
Alternate Parts for LNX2W392MSMHBB
This table gives cross-reference parts and alternative options found for LNX2W392MSMHBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNX2W392MSMHBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERWV451LGC392MDD0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, ROHS COMPLIANT | Chemi-Con | LNX2W392MSMHBB vs ERWV451LGC392MDD0M |
RWL450LG3900MD17 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, CAN | Chemi-Con | LNX2W392MSMHBB vs RWL450LG3900MD17 |
LNX2W392MSMH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, RADIAL LEADED, CAN | Nichicon Corporation | LNX2W392MSMHBB vs LNX2W392MSMH |
LNW2W392MSEHBN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | LNX2W392MSMHBB vs LNW2W392MSEHBN |
CEBWP2W392M4L22 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 3900uF, CHASSIS MOUNT, RADIAL LEADED | Chemi-Con | LNX2W392MSMHBB vs CEBWP2W392M4L22 |
ECOG2WP392D(N) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount | Panasonic Electronic Components | LNX2W392MSMHBB vs ECOG2WP392D(N) |
LNX2W392MSMHBN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, RADIAL LEADED, CAN | Nichicon Corporation | LNX2W392MSMHBB vs LNX2W392MSMHBN |
ECOG2WU392D(F) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, CAN | Panasonic Electronic Components | LNX2W392MSMHBB vs ECOG2WU392D(F) |
ECOG2WP392DF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450 V, 3900 uF, CHASSIS MOUNT, RADIAL LEADED | Panasonic Electronic Components | LNX2W392MSMHBB vs ECOG2WP392DF |
RWL450LG3900MBD17 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, CAN | Chemi-Con | LNX2W392MSMHBB vs RWL450LG3900MBD17 |