Part Details for LNZ9F3V6T5G by LRC Leshan Radio Co Ltd
Overview of LNZ9F3V6T5G by LRC Leshan Radio Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for LNZ9F3V6T5G
LNZ9F3V6T5G CAD Models
LNZ9F3V6T5G Part Data Attributes
|
LNZ9F3V6T5G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LNZ9F3V6T5G
LRC Leshan Radio Co Ltd
Zener Diode, 3.6V V(Z), 5%, 0.2W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for LNZ9F3V6T5G
This table gives cross-reference parts and alternative options found for LNZ9F3V6T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNZ9F3V6T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM3Z3B6 | Zener Diode, 3.6V V(Z), 5%, 0.2W | Diotec Semiconductor AG | LNZ9F3V6T5G vs MM3Z3B6 |
BZT52C3V6S-F | Zener Diode, 3.6V V(Z), 5%, 0.2W | Formosa Microsemi Co Ltd | LNZ9F3V6T5G vs BZT52C3V6S-F |
BZT52C3V6S-F-H | Zener Diode, 3.6V V(Z), 5%, 0.2W | Formosa Microsemi Co Ltd | LNZ9F3V6T5G vs BZT52C3V6S-F-H |