-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5656-LOC110-ND
|
DigiKey | OPTOISO 3.75KV PHVOLT 8DIP Min Qty: 1 Lead time: 23 Weeks Container: Tube |
6691 In Stock |
|
$1.2314 / $3.3500 | Buy Now |
|
Future Electronics | LOC110 Series 1 Channel 3750 Vrms 200 KHz Phototransistor Optocoupler - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 2364Tube |
|
$1.3400 / $1.5200 | Buy Now |
|
New Advantage Corporation | LOC110 Series 1 Channel 3750 Vrms 200 KHz Phototransistor Optocoupler - DIP-8 RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 1900 |
|
$1.7100 / $1.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LOC110
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LOC110
Littelfuse Inc
Linear IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | IEC-60950-1, UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LINEAR IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Surface Mount | NO |