Part Details for LOC117STR by IXYS Corporation
Overview of LOC117STR by IXYS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Communication and Networking
Automotive
Price & Stock for LOC117STR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-LOC117STR
|
Mouser Electronics | High Linearity Optocouplers Single Linear Optocoupler RoHS: Compliant | 0 |
|
$1.3500 / $3.2200 | Order Now |
DISTI #
LOC117STR
|
TTI | High Linearity Optocouplers Single Linear Optocoupler RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.3400 / $1.4800 | Buy Now |
|
NexGen Digital | 406 |
|
RFQ |
Part Details for LOC117STR
LOC117STR CAD Models
LOC117STR Part Data Attributes:
|
LOC117STR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
LOC117STR
IXYS Corporation
Transistor Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | DUAL, SIMULTANEOUS OPERATION | |
Dark Current-Max | 25 nA | |
Forward Current-Max | 0.1 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for LOC117STR
This table gives cross-reference parts and alternative options found for LOC117STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LOC117STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LOC111EP | Transistor Output Optocoupler, 1-Element, 3750V Isolation, 8 PIN, FLATPACK PKG | IXYS Corporation | LOC117STR vs LOC111EP |
LOC110 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-8 | IXYS Integrated Circuits Division | LOC117STR vs LOC110 |
LOC111E | Transistor Output Optocoupler, 1-Element, 3750V Isolation, | IXYS Corporation | LOC117STR vs LOC111E |
LOC110P | Transistor Output Optocoupler, 1-Element, 3750V Isolation, FP-8 | IXYS Corporation | LOC117STR vs LOC110P |
LOC112EP | Transistor Output Optocoupler, 1-Element, 3750V Isolation, 8 PIN, FLATPACK PKG | IXYS Corporation | LOC117STR vs LOC112EP |
LOC110ES | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DSO-8 | IXYS Integrated Circuits Division | LOC117STR vs LOC110ES |
LOC112P | Transistor Output Optocoupler, 1-Element, 3750V Isolation, FP-8 | IXYS Corporation | LOC117STR vs LOC112P |
LOC117PTR | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, FP-8 | IXYS Integrated Circuits Division | LOC117STR vs LOC117PTR |
LOC117P | Transistor Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, FP-8 | IXYS Corporation | LOC117STR vs LOC117P |
LOC117S | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT PACKAGE-8 | IXYS Integrated Circuits Division | LOC117STR vs LOC117S |