Part Details for LP-151F by API Delevan
Results Overview of LP-151F by API Delevan
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP-151F Information
LP-151F by API Delevan is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| RJMG113127151FR | Amphenol Communications Solutions | RJMG, Input output Connectors, 1x1,10/100 with LEDs | |
| GCM1555C1H151FA16J | Murata Manufacturing Co Ltd | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1005M/0402 | |
| GCM2165C1H151FA16J | Murata Manufacturing Co Ltd | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 2012M/0805 |
US Tariff Estimator: LP-151F by API Delevan
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LP-151F Part Data Attributes
|
|
LP-151F
API Delevan
Buy Now
Datasheet
|
Compare Parts:
LP-151F
API Delevan
General Purpose Inductor, 0.15uH, 1%, 1 Element, Iron-Core, SMD
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Core Material | Iron | |
| DC Resistance | 0.45 Ω | |
| Inductance-Nom (L) | 0.15 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 90 °C | |
| Operating Temperature-Min | -55 °C | |
| Quality Factor-Min (at L-nom) | 25 | |
| Rated Current-Max | 0.462 A | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | J Bend | |
| Test Frequency | 25 Mhz | |
| Tolerance | 1% |