Part Details for LP-180K by API Delevan
Results Overview of LP-180K by API Delevan
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP-180K Information
LP-180K by API Delevan is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LQH31MN180K03L | Murata Manufacturing Co Ltd | General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3216/1206 | |
| LQH31MN180K03K | Murata Manufacturing Co Ltd | General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3216/1206 | |
| LQH43MN180K03K | Murata Manufacturing Co Ltd | General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812 |
US Tariff Estimator: LP-180K by API Delevan
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LP-180K Part Data Attributes
|
|
LP-180K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
LP-180K
API Delevan
General Purpose Inductor, 0.018uH, 10%, 1 Element, Non-magnetic-Core, SMD, 1111
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 1111 | |
| Construction | Low Profile | |
| Core Material | Non-Magnetic | |
| DC Resistance | 0.17 Ω | |
| Inductance-Nom (L) | 0.018 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 90 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 1.24 Mm | |
| Package Length | 2.75 Mm | |
| Package Style | Smt | |
| Package Width | 2.67 Mm | |
| Quality Factor-Min (at L-nom) | 40 | |
| Rated Current-Max | 0.751 A | |
| Self Resonance Frequency | 2200 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | J Bend | |
| Test Frequency | 50 Mhz | |
| Tolerance | 10% |