There are no models available for this part yet.
Overview of LP-CC-2 by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for LP-CC-2 by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97F7580
|
Avnet Americas | Fuse Class CC 2A 600V Slow Blow 2-Pin Cartridge Holder Carton - Bulk (Alt: 97F7580) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 95 Partner Stock |
|
$53.9700 / $71.9500 | Buy Now | |
DISTI #
LP-CC-2
|
Avnet Americas | Fuse Class CC 2A 600V Slow Blow 2-Pin Cartridge Holder Carton - Bulk (Alt: LP-CC-2) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$44.7232 / $49.6148 | Buy Now | |
DISTI #
504-LP-CC-2
|
Mouser Electronics | Industrial & Electrical Fuses 600V 2A Time Delay Low Peak RoHS: Compliant | 129 |
|
$49.4800 / $75.1400 | Buy Now | |
DISTI #
71261684
|
Verical | Fuse Class CC Slow Blow Acting 2A 600V Holder Cartridge 10 X 38mm Carton CE/CSA/UL Min Qty: 1 Package Multiple: 1 Date Code: 2341 | Americas - 33 |
|
$65.4810 / $82.2900 | Buy Now | |
DISTI #
LP-CC-2
|
TTI | Industrial & Electrical Fuses 600V 2A Time Delay Low Peak Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 510 In Stock |
|
$46.9600 / $61.5600 | Buy Now |
CAD Models for LP-CC-2 by Eaton Corporation
Part Data Attributes for LP-CC-2 by Eaton Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
3 Weeks, 4 Days
|
Samacsys Manufacturer
|
Eaton
|
Additional Feature
|
RATED BREAKING CAPACITY AT 300 VDC: 20000 A
|
Blow Characteristic
|
TIME DELAY
|
Body Height
|
38 mm
|
Body Length or Diameter
|
10 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BOX
|
Rated Breaking Capacity
|
200000 A
|
Rated Current
|
2 A
|
Rated Voltage(AC)
|
600 V
|
Rated Voltage(DC)
|
300 V
|
Reference Standard
|
CE; CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|
Related Parts for LP-CC-2
-
LP-CC-6Electric Fuses
-
LMK107BJ106MALTDFixed Capacitors
-
RB521S30Rectifier Diodes
-
PN10-14R-LTerminals and Terminal Blocks
-
TW-05-03-G-D-150-100Headers and Edge Type Connectors
-
H34Fixed Resistors
-
LT-1511-140-012Toggle Switches
-
RPLH16-03-05-02Visible LEDs
-
DMP4051LK3-13Power Field-Effect Transistors