Part Details for LP0805A1890AS by Kyocera AVX Components
Overview of LP0805A1890AS by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for LP0805A1890AS
LP0805A1890AS CAD Models
LP0805A1890AS Part Data Attributes
|
LP0805A1890AS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LP0805A1890AS
Kyocera AVX Components
Low Pass Filter, 1890MHz
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Attenuation Frequency-Max | 5670 MHz | |
Attenuation Frequency-Min | 3780 MHz | |
Attenuation@Freq-Max | 20 dB | |
Attenuation@Freq-Min | 30 dB | |
Center or Cutoff Frequency (fo/fc) | 1890 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 1.02 mm | |
Insertion Loss-Max | 0.4 dB | |
JESD-609 Code | e3 | |
Length | 2.03 mm | |
Mounting Type | SURFACE MOUNT | |
Terminal Finish | Tin (Sn) | |
VSWR | 1.7 | |
Width | 1.55 mm |
Alternate Parts for LP0805A1890AS
This table gives cross-reference parts and alternative options found for LP0805A1890AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP0805A1890AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP0805A1890AW | Low Pass Filter, 1890MHz | Kyocera AVX Components | LP0805A1890AS vs LP0805A1890AW |