Part Details for LP0805A1890ASTR by Kyocera AVX Components
Overview of LP0805A1890ASTR by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for LP0805A1890ASTR
LP0805A1890ASTR CAD Models
LP0805A1890ASTR Part Data Attributes
|
LP0805A1890ASTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LP0805A1890ASTR
Kyocera AVX Components
Low Pass Filter, 1890MHz, ROHS COMPLIANT, MINIATURE, EIA STD PACKAGE SIZE 0805, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Attenuation Frequency-Max | 5670 MHz | |
Attenuation Frequency-Min | 3780 MHz | |
Attenuation@Freq-Max | 20 dB | |
Attenuation@Freq-Min | 30 dB | |
Average Input Power | 3 W | |
Center or Cutoff Frequency (fo/fc) | 1890 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 1.02 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 0.4 dB | |
JESD-609 Code | e3 | |
Length | 2.03 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
Terminal Finish | MATTE TIN | |
VSWR | 1.7 | |
Width | 1.55 mm |