Part Details for LP0805A1907ASTR by Kyocera AVX Components
Overview of LP0805A1907ASTR by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for LP0805A1907ASTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y4582
|
Newark | Low Pass Filter/T&r Rohs Compliant: Yes |Kyocera Avx LP0805A1907ASTR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7840 / $0.8200 | Buy Now |
DISTI #
478-LP0805A1907ASTR-ND
|
DigiKey | RF FILTER LOW PASS 0805 Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0016 | Buy Now |
DISTI #
LP0805A1907ASTR
|
Avnet Americas | ADVANCE PRODUCT LOW PASS FILTER TAPE/REEL, 7 INCH PLASTIC EMBOSSED TAPE - Tape and Reel (Alt: LP0805A1907ASTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.2332 | Buy Now |
DISTI #
581-LP0805A1907ASTR
|
Mouser Electronics | Signal Conditioning 1907Mhz 50 Ohm 8W LOW PASS FILTER RoHS: Compliant | 0 |
|
$1.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.9070 | Buy Now |
DISTI #
LP0805A1907ASTR
|
Avnet Americas | ADVANCE PRODUCT LOW PASS FILTER TAPE/REEL, 7 INCH PLASTIC EMBOSSED TAPE - Tape and Reel (Alt: LP0805A1907ASTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.2332 | Buy Now |
DISTI #
LP0805A1907ASTR
|
Richardson RFPD | LOW PASS FILTER RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.8800 | Buy Now |
Part Details for LP0805A1907ASTR
LP0805A1907ASTR CAD Models
LP0805A1907ASTR Part Data Attributes:
|
LP0805A1907ASTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LP0805A1907ASTR
Kyocera AVX Components
Low Pass Filter, 1907.5MHz, ROHS COMPLIANT, MINIATURE, EIA STD PACKAGE SIZE 0805, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Attenuation Frequency-Max | 5722.5 MHz | |
Attenuation Frequency-Min | 3815 MHz | |
Attenuation@Freq-Max | 20 dB | |
Attenuation@Freq-Min | 30 dB | |
Average Input Power | 3 W | |
Center or Cutoff Frequency (fo/fc) | 1907.5 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 1.02 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 0.4 dB | |
JESD-609 Code | e3 | |
Length | 2.03 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
Terminal Finish | MATTE TIN | |
VSWR | 1.7 | |
Width | 1.55 mm |