| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LP311M | Texas Instruments | Check for Price | Comparator, 1 Func, 7500uV Offset-Max, 1200ns Response Time, BIPolar, PDSO8 | LP211D vs LP311M |
| LP311M | National Semiconductor Corporation | Check for Price | Comparator, 1 Func, 7500uV Offset-Max, 1200ns Response Time, BIPolar, PDSO8 | LP211D vs LP311M |
Part Details for LP211D by Texas Instruments
Results Overview of LP211D by Texas Instruments
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP211D Information
LP211D by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LP211D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-9573-5-ND
|
DigiKey | IC COMPARATOR 1CH 8-SOIC Min Qty: 1 Container: Tube |
2114 Tube |
|
$0.8670 / $1.7700 | Buy Now |
|
DISTI #
85999004
|
Verical | Comparator Single ±15V/30V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 286 Package Multiple: 1 Date Code: 0401 | Americas - 600 |
|
$0.8138 / $1.3125 | Buy Now |
|
DISTI #
85999750
|
Verical | Comparator Single ±15V/30V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 286 Package Multiple: 1 Date Code: 1301 | Americas - 508 |
|
$0.8138 / $1.3125 | Buy Now |
|
DISTI #
595-LP211D
|
Mouser Electronics | Analog Comparators Differential A 595-L P211DR A 595-LP211D A 595-LP211DR RoHS: Compliant | 531 |
|
$0.8660 / $1.7700 | Buy Now |
|
DISTI #
J56:1989_00097956
|
Arrow Electronics | Comparator Single ±15V/30V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 9 Weeks | Europe - 150 |
|
$0.7175 | Buy Now |
|
|
Quest Components | COMPARATOR, 1 FUNC, 7500UV OFFSET-MAX, 1200NS RESPONSE TIME, BIPOLAR, PDSO8 | 66 |
|
Buy Now | |
|
|
Rochester Electronics | Comparator Differential 1 CH Open-Collector, Open-Emitter 8-SOIC Tube RoHS: Compliant Status: Active Min Qty: 1 | 1447 |
|
$0.6510 / $1.0500 | Buy Now |
|
DISTI #
J56:1989_00097956
|
Arrow Electronics | Comparator Single ±15V/30V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 9 Weeks | Europe - 150 |
|
$0.7175 | Buy Now |
|
DISTI #
85999004
|
Verical | Comparator Single ±15V/30V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 286 Package Multiple: 1 Date Code: 0401 | Americas - 600 |
|
$0.8138 / $1.3125 | Buy Now |
|
DISTI #
85999750
|
Verical | Comparator Single ±15V/30V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 286 Package Multiple: 1 Date Code: 1301 | Americas - 508 |
|
$0.8138 / $1.3125 | Buy Now |
US Tariff Estimator: LP211D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LP211D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LP211D Part Data Attributes
|
|
LP211D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP211D
Texas Instruments
Comparator, 1 Func, 7500uV Offset-Max, 1200ns Response Time, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.15 µA | |
| Bias Current-Max (IIB) @25C | 0.1 µA | |
| Input Offset Voltage-Max | 7500 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Output Type | Open-Collector/Open-Emitter | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 1200 Ns | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 0.3 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Other | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for LP211D
This table gives cross-reference parts and alternative options found for LP211D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP211D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LP211D Frequently Asked Questions (FAQ)
-
It is recommended to place the LP211D close to the power source, use a solid ground plane, and keep the input and output traces separate to minimize EMI and noise.
-
Ensure good airflow around the device, use a heat sink if necessary, and avoid operating the device in high-temperature environments to prevent overheating.
-
The LP211D can drive up to 10uF of capacitive load, but it's recommended to use a maximum of 4.7uF to ensure stability and prevent oscillations.
-
Yes, the LP211D is qualified for automotive and high-reliability applications, but it's essential to follow the recommended design and layout guidelines to ensure reliability and performance.
-
Check the input and output voltage, ensure proper decoupling, and verify the layout and placement of the device. Use an oscilloscope to analyze the output waveform and identify any issues.