| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LP211D | Texas Instruments | $1.2600 | Comparator, 1 Func, 7500uV Offset-Max, 1200ns Response Time, BIPolar, PDSO8 | LP211DR vs LP211D |
| LP211DRE4 | Texas Instruments | Check for Price | Comparator, 1 Func, 10000uV Offset-Max, 1200ns Response Time, BIPolar, PDSO8 | LP211DR vs LP211DRE4 |
Part Details for LP211DR by Texas Instruments
Results Overview of LP211DR by Texas Instruments
- Distributor Offerings: (27 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP211DR Information
LP211DR by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LP211DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86280840
|
Verical | Comparator Single ±15V/30V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 344 Package Multiple: 1 Date Code: 1301 | Americas - 46648 |
|
$0.6776 / $1.0930 | Buy Now |
|
DISTI #
86281123
|
Verical | Comparator Single ±15V/30V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 344 Package Multiple: 1 Date Code: 1201 | Americas - 35000 |
|
$0.6776 / $1.0930 | Buy Now |
|
DISTI #
86280006
|
Verical | Comparator Single ±15V/30V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 344 Package Multiple: 1 Date Code: 1001 | Americas - 34500 |
|
$0.6776 / $1.0930 | Buy Now |
|
DISTI #
93864648
|
Verical | Comparator Single ±15V/30V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2239 | Americas - 2184 |
|
$0.6183 / $1.2265 | Buy Now |
|
DISTI #
62457238
|
Verical | Comparator Single ±15V/30V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2201 | Americas - 50 |
|
$0.5553 / $0.6162 | Buy Now |
|
DISTI #
595-LP211DR
|
Mouser Electronics | Analog Comparators Single Low-Power Str obed Differential A A 595-LP211D RoHS: Compliant | 693 |
|
$0.7210 / $1.5000 | Buy Now |
|
DISTI #
J56:1989_00097957
|
Arrow Electronics | Comparator Single ±15V/30V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks | Europe - 2500 |
|
$0.6059 | Buy Now |
|
DISTI #
P02:6590_15782468
|
Arrow Electronics | Comparator Single ±15V/30V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2239 Container: Cut Strips | Asia - 2184 |
|
$0.6183 / $1.2265 | Buy Now |
|
DISTI #
V72:2272_07289380
|
Arrow Electronics | Comparator Single ±15V/30V 8-Pin SOIC T/R COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2201 Container: Cut Strips | Americas - 50 |
|
$0.6059 / $0.6265 | Buy Now |
|
|
Rochester Electronics | Comparator Differential 1 CH Open-Collector, Open-Emitter 8-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 116148 |
|
$0.5421 / $0.8744 | Buy Now |
US Tariff Estimator: LP211DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LP211DR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LP211DR Part Data Attributes
|
|
LP211DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP211DR
Texas Instruments
Comparator, 1 Func, 7500uV Offset-Max, 1200ns Response Time, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.15 µA | |
| Bias Current-Max (IIB) @25C | 0.1 µA | |
| Input Offset Voltage-Max | 7500 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Output Type | Open-Collector/Open-Emitter | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 1200 Ns | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 0.3 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Other | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for LP211DR
This table gives cross-reference parts and alternative options found for LP211DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP211DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LP211DR Frequently Asked Questions (FAQ)
-
It's recommended to place the LP211DR close to the power source, use a solid ground plane, and keep the input and output traces separate to minimize EMI and noise.
-
Ensure good airflow, use a heat sink if necessary, and keep the device away from other heat sources. Monitor the junction temperature (TJ) and adjust the design accordingly to prevent overheating.
-
A 10uF to 22uF X5R or X7R ceramic capacitor is recommended for the input capacitor (Cin). This helps to filter out noise and ensure stable operation.
-
The LP211DR is rated for operation up to 125°C. However, it's essential to consider the derating curves and thermal management to ensure reliable operation in high-temperature environments.
-
Check the input voltage, output load, and PCB layout. Ensure the input capacitor is properly sized, and the output capacitor is suitable for the application. Verify the device is operated within its specifications and thermal limits.