| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LP2901D | Texas Instruments | $0.6268 | Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 | LP239D vs LP2901D |
| LP339D | Texas Instruments | $0.9502 | Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 | LP239D vs LP339D |
| LP339DR | Texas Instruments | Check for Price | Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 | LP239D vs LP339DR |
| LP239DR | Texas Instruments | Check for Price | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 | LP239D vs LP239DR |
| LM339M | Texas Instruments | Check for Price | Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 | LP239D vs LM339M |
| CA0239M96 | Intersil Corporation | Check for Price | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 | LP239D vs CA0239M96 |
| 933976570602 | NXP Semiconductors | Check for Price | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 | LP239D vs 933976570602 |
| LM339M | onsemi | Check for Price | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 | LP239D vs LM339M |
| LM339MX | onsemi | Check for Price | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 | LP239D vs LM339MX |
| LM239DG4 | Texas Instruments | Check for Price | Comparator, 4 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 | LP239D vs LM239DG4 |
Part Details for LP239D by Texas Instruments
Results Overview of LP239D by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP239D Information
LP239D by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LP239D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
88048764
|
Verical | LP239D Min Qty: 366 Package Multiple: 1 Date Code: 9601 | Americas - 466 |
|
$0.6364 / $1.0264 | Buy Now |
|
|
Rochester Electronics | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 466 |
|
$0.5091 / $0.8211 | Buy Now |
|
|
Vyrian | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 | 4925 |
|
RFQ |
US Tariff Estimator: LP239D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LP239D Part Data Attributes
|
|
LP239D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP239D
Texas Instruments
Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.04 µA | |
| Bias Current-Max (IIB) @25C | 0.025 µA | |
| Input Offset Voltage-Max | 9000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| Length | 8.65 Mm | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Output Type | Open-Collector | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 1300 Ns | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 0.1 Ma | |
| Supply Voltage Limit-Max | 36 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Other | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 3.9 Mm |
Alternate Parts for LP239D
This table gives cross-reference parts and alternative options found for LP239D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP239D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.