| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM239J | STMicroelectronics | Check for Price | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14 | LP239J vs LM239J |
| LM239NG | onsemi | Check for Price | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14 | LP239J vs LM239NG |
| LM339J | National Semiconductor Corporation | Check for Price | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14 | LP239J vs LM339J |
| LM239N | NXP Semiconductors | Check for Price | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14 | LP239J vs LM239N |
| LM339J/NOPB | Texas Instruments | Check for Price | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14 | LP239J vs LM339J/NOPB |
| CA0339E | Rochester Electronics LLC | Check for Price | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14 | LP239J vs CA0339E |
| LP339J | Texas Instruments | Check for Price | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14 | LP239J vs LP339J |
| LP2901NE4 | Texas Instruments | Check for Price | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14 | LP239J vs LP2901NE4 |
| LP239N | Texas Instruments | Check for Price | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14 | LP239J vs LP239N |
| CA0339E | Intersil Corporation | Check for Price | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14 | LP239J vs CA0339E |
Part Details for LP239J by Texas Instruments
Results Overview of LP239J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP239J Information
LP239J by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LP239J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14 | 3364 |
|
RFQ |
US Tariff Estimator: LP239J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LP239J Part Data Attributes
|
|
LP239J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP239J
Texas Instruments
Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Ceramic, Dip-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.04 µA | |
| Bias Current-Max (IIB) @25C | 0.025 µA | |
| Input Offset Voltage-Max | 9000 µV | |
| JESD-30 Code | R-GDIP-T14 | |
| Length | 19.56 Mm | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Output Type | Open-Collector | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 1300 Ns | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 0.1 Ma | |
| Supply Voltage Limit-Max | 36 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Other | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for LP239J
This table gives cross-reference parts and alternative options found for LP239J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP239J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.