Part Details for LP2902N by Texas Instruments
Results Overview of LP2902N by Texas Instruments
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP2902N Information
LP2902N by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LP2902N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-17951-5-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14DIP Min Qty: 1 Container: Tube |
65 Tube |
|
$1.1600 / $1.7500 | Buy Now |
|
DISTI #
595-LP2902N
|
Mouser Electronics | Operational Amplifiers - Op Amps Ultra-Lo-Pwr Quad Op Amp RoHS: Compliant | 500 |
|
$0.9200 / $1.7100 | Buy Now |
|
DISTI #
86280992
|
Verical | Op Amp Quad Low Power Amplifier ±16V/32V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 310 Package Multiple: 1 Date Code: 0701 | Americas - 7333 |
|
$0.7514 / $1.2119 | Buy Now |
|
DISTI #
86279486
|
Verical | Op Amp Quad Low Power Amplifier ±16V/32V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 310 Package Multiple: 1 Date Code: 0501 | Americas - 2896 |
|
$0.7514 / $1.2119 | Buy Now |
|
DISTI #
86279674
|
Verical | Op Amp Quad Low Power Amplifier ±16V/32V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 310 Package Multiple: 1 Date Code: 1401 | Americas - 1999 |
|
$0.7514 / $1.2119 | Buy Now |
|
|
Rochester Electronics | Op Amp Standard 100kHz 14-DIP Tube RoHS: Compliant Status: Active Min Qty: 1 | 12369 |
|
$0.6011 / $0.9695 | Buy Now |
|
DISTI #
86280992
|
Verical | Op Amp Quad Low Power Amplifier ±16V/32V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 310 Package Multiple: 1 Date Code: 0701 | Americas - 7333 |
|
$0.7514 / $1.2119 | Buy Now |
|
DISTI #
86279486
|
Verical | Op Amp Quad Low Power Amplifier ±16V/32V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 310 Package Multiple: 1 Date Code: 0501 | Americas - 2896 |
|
$0.7514 / $1.2119 | Buy Now |
|
DISTI #
86279674
|
Verical | Op Amp Quad Low Power Amplifier ±16V/32V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 310 Package Multiple: 1 Date Code: 1401 | Americas - 1999 |
|
$0.7514 / $1.2119 | Buy Now |
|
DISTI #
86280992
|
Verical | Op Amp Quad Low Power Amplifier ±16V/32V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 310 Package Multiple: 1 Date Code: 0701 | Americas - 7333 |
|
$0.7514 / $1.2119 | Buy Now |
US Tariff Estimator: LP2902N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LP2902N CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LP2902N Part Data Attributes
|
|
LP2902N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2902N
Texas Instruments
Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, PDIP14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.04 µA | |
| Bias Current-Max (IIB) @25C | 0.02 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 90 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.004 µA | |
| Input Offset Voltage-Max | 4000 µV | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e4 | |
| Length | 19.049 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.334 Mm | |
| Slew Rate-Nom | 0.05 V/Us | |
| Supply Current-Max | 0.15 Ma | |
| Supply Voltage Limit-Max | 26 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 100 | |
| Voltage Gain-Min | 30000 | |
| Wideband | No | |
| Width | 7.62 Mm |
LP2902N Frequently Asked Questions (FAQ)
-
The LP2902N can handle input voltages up to 30V, but it's recommended to keep the input voltage at least 2V above the output voltage to ensure proper regulation.
-
To ensure stability, use a minimum output capacitance of 10uF with an ESR (Equivalent Series Resistance) of 0.5 ohms or less, and a minimum input capacitance of 1uF with an ESR of 1 ohm or less.
-
The LP2902N can provide up to 1A of output current, but it's recommended to derate the output current based on the input voltage and ambient temperature to ensure reliable operation.
-
To prevent overheating, ensure good thermal conductivity between the LP2902N and a heat sink or PCB, and avoid operating the device at high ambient temperatures or with high input voltages.
-
Yes, the LP2902N is qualified for automotive and high-reliability applications, but it's essential to follow proper design and testing procedures to ensure the device meets the required specifications and standards.