Part Details for LP2950ACDT-3.3RK by Motorola Mobility LLC
Overview of LP2950ACDT-3.3RK by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LP2950ACDT-3.3RK
LP2950ACDT-3.3RK CAD Models
LP2950ACDT-3.3RK Part Data Attributes
|
LP2950ACDT-3.3RK
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
LP2950ACDT-3.3RK
Motorola Mobility LLC
3.3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PSSO2, PLASTIC, DPAK-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TO-252 | |
Package Description | TO-252, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.45 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.54 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.34 V | |
Output Voltage1-Min | 3.26 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 1.2% | |
Width | 6.16 mm |
Alternate Parts for LP2950ACDT-3.3RK
This table gives cross-reference parts and alternative options found for LP2950ACDT-3.3RK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2950ACDT-3.3RK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2950CDT-3.3RKG | LDO Regulator, 100 mA, Low Power Vout: 3.3 V; 1.0%, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | LP2950ACDT-3.3RK vs LP2950CDT-3.3RKG |
LP2950CDT-3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | LP2950ACDT-3.3RK vs LP2950CDT-3.3 |
LP2950ACDT-3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | LP2950ACDT-3.3RK vs LP2950ACDT-3.3 |
LP2950CDT-3.3R2 | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, PSSO2, PLASTIC, DPAK-3 | Motorola Semiconductor Products | LP2950ACDT-3.3RK vs LP2950CDT-3.3R2 |
LP2950CDT-3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PSSO2, PLASTIC, DPAK-3 | onsemi | LP2950ACDT-3.3RK vs LP2950CDT-3.3 |
LP2950CDT-3.3G | LDO Regulator, 100 mA, Low Power Vout: 3.3 V; 1.0%, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | LP2950ACDT-3.3RK vs LP2950CDT-3.3G |
LP2950CDT-3.3/NOPB | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSSO2, TO-252, DPAK-3/2, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2950ACDT-3.3RK vs LP2950CDT-3.3/NOPB |
LP2950CDTX-3.3 | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSSO2, TO-252, DPAK-3/2, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2950ACDT-3.3RK vs LP2950CDTX-3.3 |