Part Details for LP2950ACDT-3RKG by onsemi
Overview of LP2950ACDT-3RKG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP2950ACDT-3RKG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP2950ACDT-3RKG
|
Avnet Americas | LDO Regulator Pos 3V 0.1A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: LP2950ACDT-3RKG) RoHS: Compliant Min Qty: 1323 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2480 Partner Stock |
|
$0.2344 / $0.2797 | Buy Now |
|
Rochester Electronics | LP2950 -Fixed Micropower Voltage Regulator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2480 |
|
$0.2343 / $0.2756 | Buy Now |
DISTI #
C1S541900463514
|
Chip1Stop | LDO Regulator Pos 3V 0.1A 3-Pin(2+Tab) DPAK T/R RoHS: Compliant pbFree: Yes | 10000 |
|
$0.5110 / $2.6600 | Buy Now |
|
Wuhan P&S | 100 mA, Low Power Low Dropout Voltage Regulator Min Qty: 1 | 10000 |
|
$0.3100 / $0.6300 | Buy Now |
Part Details for LP2950ACDT-3RKG
LP2950ACDT-3RKG CAD Models
LP2950ACDT-3RKG Part Data Attributes
|
LP2950ACDT-3RKG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LP2950ACDT-3RKG
onsemi
LDO Regulator, 100 mA, Low Power Vout: 3.0 V; 0.5%, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.003% | |
Load Regulation-Max | 0.003% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.042 V | |
Output Voltage1-Min | 2.958 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.51 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.4% | |
Width | 6.095 mm |
Alternate Parts for LP2950ACDT-3RKG
This table gives cross-reference parts and alternative options found for LP2950ACDT-3RKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2950ACDT-3RKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2950ACDT-3.0G | LDO Regulator, 100 mA, Low Power Vout: 3.0 V; 0.5%, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | LP2950ACDT-3RKG vs LP2950ACDT-3.0G |
LP2950ACDT-3.0R2 | Fixed Positive LDO Regulator, 3V, 0.45V Dropout, PSSO2, PLASTIC, DPAK-3 | Motorola Semiconductor Products | LP2950ACDT-3RKG vs LP2950ACDT-3.0R2 |
LP2950ACDT-3.0RK | 3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | LP2950ACDT-3RKG vs LP2950ACDT-3.0RK |
LP2950ACZ-3.0 | 3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, BCY3, TO-226AA, TO-92, 3 PIN | onsemi | LP2950ACDT-3RKG vs LP2950ACZ-3.0 |
LP2950ACDT-3.0R2 | 3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | LP2950ACDT-3RKG vs LP2950ACDT-3.0R2 |
LP2950CDT-3.0 | 3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | LP2950ACDT-3RKG vs LP2950CDT-3.0 |
LP2950ACDT-3.0RK | 3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PSSO2, PLASTIC, DPAK-3 | onsemi | LP2950ACDT-3RKG vs LP2950ACDT-3.0RK |