Part Details for LP2950ACN-3.0OPTION2 by Calogic Inc
Overview of LP2950ACN-3.0OPTION2 by Calogic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LP2950ACN-3.0OPTION2
LP2950ACN-3.0OPTION2 CAD Models
LP2950ACN-3.0OPTION2 Part Data Attributes
|
LP2950ACN-3.0OPTION2
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
LP2950ACN-3.0OPTION2
Calogic Inc
Fixed Positive LDO Regulator, 3V, 0.45V Dropout, BIPolar, PBCY3, TO-92, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALOGIC LLC | |
Part Package Code | TO-92 | |
Package Description | TO-92, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.90.00.00 | |
Dropout Voltage1-Max | 0.45 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | O-PBCY-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.036 V | |
Output Voltage1-Min | 2.964 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 1.2% |
Alternate Parts for LP2950ACN-3.0OPTION2
This table gives cross-reference parts and alternative options found for LP2950ACN-3.0OPTION2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2950ACN-3.0OPTION2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2950ACN-3 | Fixed Positive LDO Regulator, 3V, 0.45V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | Calogic Inc | LP2950ACN-3.0OPTION2 vs LP2950ACN-3 |
LP2950CN-3.0 | Fixed Positive LDO Regulator, 3V, 0.45V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | Calogic Inc | LP2950ACN-3.0OPTION2 vs LP2950CN-3.0 |
LP2950CN-3 | Fixed Positive LDO Regulator, 3V, 0.45V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | Calogic Inc | LP2950ACN-3.0OPTION2 vs LP2950CN-3 |