LP2950ACZ-3.0RA
Description: Fixed Positive LDO Regulator, 3V, 0.45V Dropout, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN

Overview of LP2950ACZ-3.0RA by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LP2950ACZ-5.0/LFT3 Texas Instruments Series of Fixed Micropower Voltage Regulators 3-TO-92
LP2950ACZ-5.0/LFT1 Texas Instruments Series of Fixed Micropower Voltage Regulators 3-TO-92
LP2950ACZ-5.0/LFT7 Texas Instruments Series of Fixed Micropower Voltage Regulators 3-TO-92

CAD Models for LP2950ACZ-3.0RA by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LP2950ACZ-3.0RA by Motorola Semiconductor Products

LP2950ACZ-3.0RA
Motorola Semiconductor Products
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Package Description
TO-92,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
0.45 V
Input Voltage-Max
30 V
Input Voltage-Min
4 V
JESD-30 Code
O-PBCY-T3
Number of Functions
1
Number of Terminals
3
Output Current1-Max
0.1 A
Output Voltage1-Max
3.036 V
Output Voltage1-Min
2.964 V
Output Voltage1-Nom
3 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-92
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Voltage Tolerance-Max
1.2%
Want to compare parts?
  1. LP2950ACZ-3.0RA
    Motorola Semiconductor Products
    Fixed Positive LDO Regulator, 3V, 0.45V Dropout, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN
    VS

Related Parts for LP2950ACZ-3.0RA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP2950ACZ-3.0RA by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP2950ACZ-3.0RA by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of LP2950ACZ-3.0RA would you like to use for your alert(s)?
  • Please alert me when LP2950ACZ-3.0RA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP2950ACZ-3.0RA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP2950ACZ-3.0RA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP2950ACZ-3.0RA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP2950ACZ-3.0RA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP2950ACZ-3.0RA by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: