Part Details for LP2950ACZ-3.0RP by Motorola Semiconductor Products
Overview of LP2950ACZ-3.0RP by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP2950ACZ-5.0/LFT3 | Texas Instruments | Series of Fixed Micropower Voltage Regulators 3-TO-92 | |
LP2950ACZ-5.0/LFT1 | Texas Instruments | Series of Fixed Micropower Voltage Regulators 3-TO-92 | |
LP2950ACZ-5.0/LFT7 | Texas Instruments | Series of Fixed Micropower Voltage Regulators 3-TO-92 |
Part Details for LP2950ACZ-3.0RP
LP2950ACZ-3.0RP CAD Models
LP2950ACZ-3.0RP Part Data Attributes
|
LP2950ACZ-3.0RP
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
LP2950ACZ-3.0RP
Motorola Semiconductor Products
Fixed Positive LDO Regulator, 3V, 0.45V Dropout, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | TO-92, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.45 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | O-PBCY-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.036 V | |
Output Voltage1-Min | 2.964 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM |