-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 100 mA, Low Power Vout: 5.0 V; 0.5%, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y9299
|
Newark | Ldo, Fixed, 5V, 0.1A, To-92-3, Output Type:Fixed, Input Voltage Min:6V, Input Voltage Max:30V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:100Ma, Dropout Voltage Rohs Compliant: Yes |Onsemi LP2950ACZ-5.0G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3530 / $0.8530 | Buy Now |
DISTI #
41K9896
|
Newark | Ldo Voltage Regulator, 5V, 0.1A, To-92-3, Output Type:Fixed, Input Voltage Min:6V, Input Voltage Max:30V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Output Current Max:100Ma, Msl:- Rohs Compliant: Yes |Onsemi LP2950ACZ-5.0G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2870 / $0.8120 | Buy Now |
DISTI #
LP2950ACZ-5.0GOS-ND
|
DigiKey | IC REG LINEAR 5V 100MA TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
450 In Stock |
|
$0.2652 / $0.7700 | Buy Now |
DISTI #
LP2950ACZ-5.0G
|
Avnet Americas | LDO Regulator Pos 5V 0.1A 3-Pin TO-92 Bag - Bulk (Alt: LP2950ACZ-5.0G) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2505 / $0.2990 | Buy Now |
DISTI #
863-LP2950ACZ-5.0G
|
Mouser Electronics | LDO Voltage Regulators 5V 100mA Low Power RoHS: Compliant | 3474 |
|
$0.2890 / $0.7700 | Buy Now |
|
Future Electronics | LP2950 Series 100 mA 5 V Fixed Output Through Hole LDO Regulator - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.2700 / $0.3250 | Buy Now |
|
Future Electronics | LP2950 Series 100 mA 5 V Fixed Output Through Hole LDO Regulator - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.2700 / $0.3250 | Buy Now |
|
Bristol Electronics | 520 |
|
RFQ | ||
DISTI #
LP2950ACZ-5.0G
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 0.1A, TO92, THT, bulk Min Qty: 1 | 339 |
|
$0.3750 / $1.1360 | Buy Now |
DISTI #
LP2950ACZ-5.0G
|
Avnet Silica | LDO Regulator Pos 5V 0.1A 3-Pin TO-92 Bag (Alt: LP2950ACZ-5.0G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP2950ACZ-5.0G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LP2950ACZ-5.0G
onsemi
LDO Regulator, 100 mA, Low Power Vout: 5.0 V; 0.5%, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | O-XBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.005% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.075 V | |
Output Voltage1-Min | 4.925 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | BAG | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 1.5% |
This table gives cross-reference parts and alternative options found for LP2950ACZ-5.0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2950ACZ-5.0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2950ACZ-5.0RA | 5V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PBCY3, TO-226AA, TO-92, 3 PIN | Motorola Mobility LLC | LP2950ACZ-5.0G vs LP2950ACZ-5.0RA |
LP2950ACP-5.0 | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, PBCY3, TO-226AA, TO-92, 3 PIN | Motorola Semiconductor Products | LP2950ACZ-5.0G vs LP2950ACP-5.0 |
LP2950ACN-5.0OPTION2 | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | Calogic Inc | LP2950ACZ-5.0G vs LP2950ACN-5.0OPTION2 |
LP2950CZ-5.0/NOPB | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2950ACZ-5.0G vs LP2950CZ-5.0/NOPB |
LP2950ACZ-5.0X | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LP2950ACZ-5.0G vs LP2950ACZ-5.0X |
LP2950ACN-5.0 | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | Calogic Inc | LP2950ACZ-5.0G vs LP2950ACN-5.0 |
LP2950ACN-L-5.0 | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, PBCY3, LEAD FREE, TO-92, 3 PIN | MaxLinear Inc | LP2950ACZ-5.0G vs LP2950ACN-L-5.0 |
LP2950ACZ-5.0 | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LP2950ACZ-5.0G vs LP2950ACZ-5.0 |
LP2950ACZ-5.0/NOPB | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2950ACZ-5.0G vs LP2950ACZ-5.0/NOPB |
LP2950CZ-5.0 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2950ACZ-5.0G vs LP2950CZ-5.0 |