Part Details for LP2950CDT-5.0RK by Motorola Mobility LLC
Overview of LP2950CDT-5.0RK by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LP2950CDT-5.0RK
LP2950CDT-5.0RK CAD Models
LP2950CDT-5.0RK Part Data Attributes
|
LP2950CDT-5.0RK
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
LP2950CDT-5.0RK
Motorola Mobility LLC
5V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PSSO2, PLASTIC, DPAK-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TO-252 | |
Package Description | TO-252, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.45 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.54 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 6.16 mm |
Alternate Parts for LP2950CDT-5.0RK
This table gives cross-reference parts and alternative options found for LP2950CDT-5.0RK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2950CDT-5.0RK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2931AD2T-5R4G | LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±3.8%, 3 LEAD D2PAK, 800-REEL | onsemi | LP2950CDT-5.0RK vs LM2931AD2T-5R4G |
TLV2217-33KVURG3 | 500-mA, 12-V, low-dropout voltage regulator 3-TO-252 0 to 125 | Texas Instruments | LP2950CDT-5.0RK vs TLV2217-33KVURG3 |
LM2931DT-5.0R2 | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | LP2950CDT-5.0RK vs LM2931DT-5.0R2 |
LP2954AIS/NOPB | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.8 V DROPOUT, PSSO3, PLASTIC, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2950CDT-5.0RK vs LP2954AIS/NOPB |
LP2954ISX/NOPB | 250-mA, 30-V, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125 | Texas Instruments | LP2950CDT-5.0RK vs LP2954ISX/NOPB |
LM2931AD2T-5.0 | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO2, PLASTIC, D2PAK-3 | Motorola Mobility LLC | LP2950CDT-5.0RK vs LM2931AD2T-5.0 |
LM2931ADT-5.0R2 | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSSO2, PLASTIC, DPAK-3 | Motorola Semiconductor Products | LP2950CDT-5.0RK vs LM2931ADT-5.0R2 |
LM2931ADT-5.0RKG | LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±3.8%, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | LP2950CDT-5.0RK vs LM2931ADT-5.0RKG |
LM2931D2T-5.0R4G | LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±5.0%, 3 LEAD D2PAK, 800-REEL | onsemi | LP2950CDT-5.0RK vs LM2931D2T-5.0R4G |
LM2931AS-5.0 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSSO3, TO-263, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2950CDT-5.0RK vs LM2931AS-5.0 |