-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-92 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7397
|
Newark | Ic, V Reg Ldo +3.0V, 2950, To-92-3, Output Type:Fixed, Input Voltage Min:3.4V, Input Voltage Max:30V, Fixed Output Voltage Nom.:3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:100Ma, Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS LP2950CZ-3.0/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 699 |
|
$1.0300 / $1.4500 | Buy Now |
DISTI #
LP2950CZ-3.0/NOPB-ND
|
DigiKey | IC REG LINEAR 3V 100MA TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1870 In Stock |
|
$0.4670 / $1.1200 | Buy Now |
DISTI #
926-2950CZ-3.0/NOPB
|
Mouser Electronics | LDO Voltage Regulators 3.0/100Ma Low Pwr LDO RoHS: Compliant | 2360 |
|
$0.4430 / $0.9900 | Buy Now |
DISTI #
66320181
|
Verical | LDO Regulator Pos 3V 0.1A 3-Pin TO-92 Bulk RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2140 | Americas - 335 |
|
$0.6519 | Buy Now |
DISTI #
LP2950CZ-3.0/NOPB
|
TME | IC: voltage regulator, LDO,fixed, 3V, 0.1A, TO92, THT, bulk, ±0.5% Min Qty: 1 | 334 |
|
$0.4900 / $0.9790 | Buy Now |
DISTI #
C1S746204632046
|
Chip1Stop | Linear Regulator RoHS: Compliant | 335 |
|
$0.5371 / $0.6519 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP2950CZ-3.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2950CZ-3.0/NOPB
Texas Instruments
100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-92 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | GREEN, PLASTIC, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1992-05-01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.38 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Line Regulation-Max | 0.012% | |
Load Regulation-Max | 0.009% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.34 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2.4% | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for LP2950CZ-3.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2950CZ-3.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2950ACZ-3.0G | LDO Regulator, 100 mA, Low Power Vout: 3.0 V; 0.5%, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | onsemi | LP2950CZ-3.0/NOPB vs LP2950ACZ-3.0G |
LP2950CZ3.0 | Regulator, 1 Output, BIPolar, | Motorola Semiconductor Products | LP2950CZ-3.0/NOPB vs LP2950CZ3.0 |
LP2950CZ-3.0RA | 3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, BCY3, TO-226AA, TO-92, 3 PIN | onsemi | LP2950CZ-3.0/NOPB vs LP2950CZ-3.0RA |
LP2950CZ-3.0RAG | LDO Regulator, 100 mA, Low Power Vout: 3.0 V; 1.0%, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | LP2950CZ-3.0/NOPB vs LP2950CZ-3.0RAG |
LP2950ACZ-3.0RAG | LDO Regulator, 100 mA, Low Power Vout: 3.0 V; 0.5%, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | LP2950CZ-3.0/NOPB vs LP2950ACZ-3.0RAG |
LP2950ACZ-3.0/NOPB | IC VREG 3 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2950CZ-3.0/NOPB vs LP2950ACZ-3.0/NOPB |
LP2950CZ-3.0/NOPB | IC VREG 3 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2950CZ-3.0/NOPB vs LP2950CZ-3.0/NOPB |
LP2950CZ-3.0 | 3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, BCY3, TO-226AA, TO-92, 3 PIN | onsemi | LP2950CZ-3.0/NOPB vs LP2950CZ-3.0 |
LP2950ACZ-3.0 | IC VREG 3 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2950CZ-3.0/NOPB vs LP2950ACZ-3.0 |
LP2950ACZ-3.0/NOPB | 100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-92 -40 to 125 | Texas Instruments | LP2950CZ-3.0/NOPB vs LP2950ACZ-3.0/NOPB |