Part Details for LP2950CZ-5.0RPG by onsemi
Overview of LP2950CZ-5.0RPG by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP2950CZ-5.0RPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K9903
|
Newark | Ldo Voltage Regulator, 5V, 0.1A, To-92-3, Output Type:Fixed, Input Voltage Min:5V, Input Voltage Max:30V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:100Ma, Dropout Voltage Typ @ Current:350Mv, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi LP2950CZ-5.0RPG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3960 | Buy Now |
DISTI #
LP2950CZ-5.0RPGOSCT-ND
|
DigiKey | IC REG LINEAR 5V 100MA TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1940 In Stock |
|
$0.3159 / $0.8400 | Buy Now |
DISTI #
LP2950CZ-5.0RPG
|
Avnet Americas | LDO Regulator Pos 5V 0.1A 3-Pin TO-92 Ammo - Ammo Pack (Alt: LP2950CZ-5.0RPG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 4000 Factory Stock |
|
$0.3127 / $0.3733 | Buy Now |
DISTI #
863-LP2950CZ-5.0RPG
|
Mouser Electronics | LDO Voltage Regulators 5V 100mA Low Power RoHS: Compliant | 142 |
|
$0.3150 / $0.8600 | Buy Now |
|
Rochester Electronics | LP2950 -Fixed Micropower Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 852 |
|
$0.3126 / $0.3678 | Buy Now |
DISTI #
LP2950CZ-5.0RPG
|
Avnet Americas | LDO Regulator Pos 5V 0.1A 3-Pin TO-92 Ammo - Ammo Pack (Alt: LP2950CZ-5.0RPG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 4000 Factory Stock |
|
$0.3127 / $0.3733 | Buy Now |
DISTI #
LP2950CZ-5.0RPG
|
Avnet Silica | LDO Regulator Pos 5V 0.1A 3-Pin TO-92 Ammo (Alt: LP2950CZ-5.0RPG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | 100 mA, Low Power Low Dropout Voltage Regulator | IC REG LINEAR 5V 100MA TO92-3 | 1600 |
|
RFQ | |
DISTI #
LP2950CZ-5.0RPG
|
EBV Elektronik | LDO Regulator Pos 5V 0.1A 3-Pin TO-92 Ammo (Alt: LP2950CZ-5.0RPG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for LP2950CZ-5.0RPG
LP2950CZ-5.0RPG CAD Models
LP2950CZ-5.0RPG Part Data Attributes:
|
LP2950CZ-5.0RPG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LP2950CZ-5.0RPG
onsemi
LDO Regulator, 100 mA, Low Power Vout: 5.0 V; 1.0%, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | O-XBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.01% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.12 V | |
Output Voltage1-Min | 4.88 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | AMMO PACK | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 2.4% |
Alternate Parts for LP2950CZ-5.0RPG
This table gives cross-reference parts and alternative options found for LP2950CZ-5.0RPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2950CZ-5.0RPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2950CZ-5.0RE | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PBCY3, TO-226AA, TO-92, 3 PIN, Fixed Positive Single Output LDO Regulator | onsemi | LP2950CZ-5.0RPG vs LP2950CZ-5.0RE |
LP2950CZ-5.0RP | 5V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, BCY3, TO-226AA, TO-92, 3 PIN | onsemi | LP2950CZ-5.0RPG vs LP2950CZ-5.0RP |
LP2950CZ-5.0RB | 5V FIXED POSITIVE LDO REGULATOR, PBCY3, TO-92, 3 PIN | Motorola Mobility LLC | LP2950CZ-5.0RPG vs LP2950CZ-5.0RB |
LP2950CZ-5.0/T7 | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LP2950CZ-5.0RPG vs LP2950CZ-5.0/T7 |
LP2950CZ-5.0RM | 5V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PBCY3, TO-226AA, TO-92, 3 PIN | onsemi | LP2950CZ-5.0RPG vs LP2950CZ-5.0RM |
LP2950CZ-5.0X | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | LP2950CZ-5.0RPG vs LP2950CZ-5.0X |
LP2950CZ-5.0RM | Fixed Positive LDO Regulator, 5V, 0.45V Dropout, PBCY3, TO-226AA, TO-92, 3 PIN | Motorola Semiconductor Products | LP2950CZ-5.0RPG vs LP2950CZ-5.0RM |
LP2950CZ-5.0RM | 5V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PBCY3, TO-226AA, TO-92, 3 PIN | Motorola Mobility LLC | LP2950CZ-5.0RPG vs LP2950CZ-5.0RM |
LP2950CZ-5.0 | 5V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, BCY3, TO-226AA, TO-92, 3 PIN | onsemi | LP2950CZ-5.0RPG vs LP2950CZ-5.0 |
LP2950CZ-5.0RB | Fixed Positive LDO Regulator, 5V, PBCY3, TO-92, 3 PIN | Motorola Semiconductor Products | LP2950CZ-5.0RPG vs LP2950CZ-5.0RB |