Part Details for LP2951ACD-5.0 by Motorola Mobility LLC
Overview of LP2951ACD-5.0 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for LP2951ACD-5.0
LP2951ACD-5.0 CAD Models
LP2951ACD-5.0 Part Data Attributes
|
LP2951ACD-5.0
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
LP2951ACD-5.0
Motorola Mobility LLC
FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, PLASTIC, SO-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 30 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 29 V | |
Output Voltage1-Min | 1.25 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LP2951ACD-5.0
This table gives cross-reference parts and alternative options found for LP2951ACD-5.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2951ACD-5.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2951ACD | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | LP2951ACD-5.0 vs LP2951ACD |
LP2951CD-5.0 | Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 29V Max, 0.45V Dropout, PDSO8, PLASTIC, SO-8 | Motorola Semiconductor Products | LP2951ACD-5.0 vs LP2951CD-5.0 |
LP2951CS-5.0 | Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 29V Max, 0.45V Dropout, BIPolar, PDSO8, PLASTIC, SOIC-8 | Calogic Inc | LP2951ACD-5.0 vs LP2951CS-5.0 |
LP2951CD-005 | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, PLASTIC, SO-8 | onsemi | LP2951ACD-5.0 vs LP2951CD-005 |
LP2951CD | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, PLASTIC, SOIC-8 | onsemi | LP2951ACD-5.0 vs LP2951CD |
LP2951CM | IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO8, PLASTIC, SOP-8, Fixed/Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2951ACD-5.0 vs LP2951CM |
LP2951ACMX | IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO8, PLASTIC, SOP-8, Fixed/Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2951ACD-5.0 vs LP2951ACMX |
LP2951ACMMX | IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO8, PLASTIC, MSOP-8, Fixed/Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2951ACD-5.0 vs LP2951ACMMX |
LP2951ACDR2G | LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 0.5%, SOIC-8 Narrow Body, 2500-REEL | onsemi | LP2951ACD-5.0 vs LP2951ACDR2G |
LP2951ACM/NOPB | IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO8, ROHS COMPLIANT, PLASTIC, SOP-8, Fixed/Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2951ACD-5.0 vs LP2951ACM/NOPB |