Part Details for LP2951ACSD by National Semiconductor Corporation
Overview of LP2951ACSD by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP2951ACSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 560 |
|
RFQ |
Part Details for LP2951ACSD
LP2951ACSD CAD Models
LP2951ACSD Part Data Attributes
|
LP2951ACSD
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP2951ACSD
National Semiconductor Corporation
IC VREG 1.24 V-29 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, DSO8, ROHS COMPLIANT, LLP-8, Adjustable Positive Single Output LDO Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LLP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.38 V | |
Input Voltage Absolute-Max | 30 V | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.01% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 29 V | |
Output Voltage1-Min | 1.24 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.15,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 1.5% | |
Width | 4 mm |
Alternate Parts for LP2951ACSD
This table gives cross-reference parts and alternative options found for LP2951ACSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2951ACSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2951ACSD/NOPB | IC VREG 1.24 V-29 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, DSO8, ROHS COMPLIANT, LLP-8, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2951ACSD vs LP2951ACSD/NOPB |
LP2951ACSDX | IC VREG 1.24 V-29 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, DSO8, ROHS COMPLIANT, LLP-8, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2951ACSD vs LP2951ACSDX |
LP2951ACSDX | 1.24 V-29V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, DSO8, LLP-8 | Texas Instruments | LP2951ACSD vs LP2951ACSDX |
LP2951ACSD | Series of Adjustable Micropower Voltage Regulators 8-WSON -40 to 125 | Texas Instruments | LP2951ACSD vs LP2951ACSD |
LP2951ACSDX/NOPB | 100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-WSON -40 to 125 | Texas Instruments | LP2951ACSD vs LP2951ACSDX/NOPB |
LP2951ACSD/NOPB | 100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-WSON -40 to 125 | Texas Instruments | LP2951ACSD vs LP2951ACSD/NOPB |