Power Circuits
LP2951CMM-3.3X
Texas Instruments
Description: 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, SMT-8

Overview of LP2951CMM-3.3X by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for LP2951CMM-3.3X by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LP2951CMM-3.3X by Texas Instruments

LP2951CMM-3.3X
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
TSSOP,
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED/ADJUSTABLE
Dropout Voltage1-Max
0.6 V
Dropout Voltage1-Nom
0.38 V
Input Voltage Absolute-Max
30 V
JESD-30 Code
S-PDSO-G8
Length
3 mm
Line Regulation-Max
0.0132%
Load Regulation-Max
0.0099%
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.1 A
Output Voltage1-Max
29 V
Output Voltage1-Min
1.24 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Regulator Type
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.09 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Voltage Tolerance-Max
2.4%
Width
3 mm
Want to compare parts?
  1. LP2951CMM-3.3X
    Texas Instruments
    3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, SMT-8
    VS

Alternate Parts for LP2951CMM-3.3X

This table gives cross-reference parts and alternative options found for LP2951CMM-3.3X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2951CMM-3.3X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LP2951ACMM-3.3 100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 125 Texas Instruments LP2951CMM-3.3X vs LP2951ACMM-3.3
LP2951CMM-3.3 FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, PLASTIC, MSOP-8 Texas Instruments LP2951CMM-3.3X vs LP2951CMM-3.3
LP2951ACMMX-3.3 FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, SOP-8 Texas Instruments LP2951CMM-3.3X vs LP2951ACMMX-3.3
LP2951CMM-3.3/NOPB 100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 125 Texas Instruments LP2951CMM-3.3X vs LP2951CMM-3.3/NOPB
LP2951CMMX-3.3/NOPB 100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 125 Texas Instruments LP2951CMM-3.3X vs LP2951CMMX-3.3/NOPB
Part Number Description Manufacturer Compare
LP2951CMX-3.3 Series of Adjustable Micropower Voltage Regulators 8-SOIC -40 to 125 Texas Instruments LP2951CMM-3.3X vs LP2951CMX-3.3
LP2951ACMX-3.3/NOPB 100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125 Texas Instruments LP2951CMM-3.3X vs LP2951ACMX-3.3/NOPB
LP2951CMX-3.3 Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 29V Max, 0.6V Dropout, BIPolar, PDSO8, PLASTIC, SOP-8 Rochester Electronics LLC LP2951CMM-3.3X vs LP2951CMX-3.3
LP2951CMMX-3.3/NOPB 100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 125 Texas Instruments LP2951CMM-3.3X vs LP2951CMMX-3.3/NOPB
LP2951CD-3.3R2 3.3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, SOIC-8 onsemi LP2951CMM-3.3X vs LP2951CD-3.3R2
MIC2951-3.3YM-TR FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8 Microchip Technology Inc LP2951CMM-3.3X vs MIC2951-3.3YM-TR
SPX2951ACS-3.3 Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 30V Max, 0.5V Dropout, BIPolar, PDSO8, SOIC-8 Sipex Corporation LP2951CMM-3.3X vs SPX2951ACS-3.3
LP2951CMM-3.3/NOPB 100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 125 Texas Instruments LP2951CMM-3.3X vs LP2951CMM-3.3/NOPB
LP2951CM-3.3/NOPB 100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125 Texas Instruments LP2951CMM-3.3X vs LP2951CM-3.3/NOPB
LP2951-3.3 Fixed/Adjustable Positive LDO Regulator, 3.267V Min, 3.333V Max, 0.6V Dropout, PDSO8, SO-8 Semtech Corporation LP2951CMM-3.3X vs LP2951-3.3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP2951CMM-3.3X by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP2951CMM-3.3X by Texas Instruments

Select Manufacturer
Which Manufacturer of LP2951CMM-3.3X would you like to use for your alert(s)?
  • Please alert me when LP2951CMM-3.3X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP2951CMM-3.3X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP2951CMM-3.3X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP2951CMM-3.3X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP2951CMM-3.3X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP2951CMM-3.3X by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: