LP2951CS-5-0
Description: Fixed/Adjustable Positive LDO Regulator, 4.88V Min, 5.1V Max, 0.45V Dropout, PDSO8, MO-012, SOIC-8

Overview of LP2951CS-5-0 by Sipex Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
LP2951CSD/NOPB Texas Instruments Series of Adjustable Micropower Voltage Regulators 8-WSON -40 to 125
LP2951CSD-3.0/NOPB Texas Instruments Series of Adjustable Micropower Voltage Regulators 8-WSON -40 to 125
LP2951CSDX-3.3/NOPB Texas Instruments Series of Adjustable Micropower Voltage Regulators 8-WSON -40 to 125

Price & Stock for LP2951CS-5-0 by Sipex Corporation

Part # Manufacturer Description Stock Price Buy
Rochester Electronics LP2951 - 100mA Low Droput Regulator RoHS: Not Compliant Status: Obsolete Min Qty: 1 653
  • 1 $0.1365
  • 25 $0.1338
  • 100 $0.1283
  • 500 $0.1229
  • 1,000 $0.1160
$0.1160 / $0.1365 Buy Now

CAD Models for LP2951CS-5-0 by Sipex Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LP2951CS-5-0 by Sipex Corporation

LP2951CS-5-0
Sipex Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIPEX CORP
Package Description
SOP,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
0.45 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.1 A
Output Voltage1-Max
5.1 V
Output Voltage1-Min
4.88 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Regulator Type
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.75 mm
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. LP2951CS-5-0
    Sipex Corporation
    Fixed/Adjustable Positive LDO Regulator, 4.88V Min, 5.1V Max, 0.45V Dropout, PDSO8, MO-012, SOIC-8
    VS

Alternate Parts for LP2951CS-5-0

This table gives cross-reference parts and alternative options found for LP2951CS-5-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2951CS-5-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LP2951ACS-5-0 Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 29V Max, BIPolar, PDSO8, MS-012AA, SOIC-8 Exar Corporation LP2951CS-5-0 vs LP2951ACS-5-0
LP2951CS-5-0 Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 29V Max, BIPolar, PDSO8, MS-012AA, SOIC-8 Exar Corporation LP2951CS-5-0 vs LP2951CS-5-0
LP2951CD-5.0R2 FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, PLASTIC, SO-8 onsemi LP2951CS-5-0 vs LP2951CD-5.0R2
LP2951ACS-5-0 Fixed/Adjustable Positive LDO Regulator, 4.94V Min, 5.06V Max, 0.45V Dropout, PDSO8, MO-012, SOIC-8 Sipex Corporation LP2951CS-5-0 vs LP2951ACS-5-0
LP2951CS-L-5-0 Fixed/Adjustable Positive LDO Regulator, 4.9V Min, 5.1V Max, 0.45V Dropout, BIPolar, PDSO8, LEAD FREE, MS-012AA, SOIC-8 Exar Corporation LP2951CS-5-0 vs LP2951CS-L-5-0
Part Number Description Manufacturer Compare
LP2951ACS-3.3 Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 29V Max, 0.45V Dropout, BIPolar, PDSO8, SOIC-8 Sipex Corporation LP2951CS-5-0 vs LP2951ACS-3.3
MIC2951-03BMT&R Fixed/Adjustable Positive LDO Regulator, 4.9V Min, 5.1V Max, 0.6V Dropout, BIPolar, PDSO8, SOIC-8 Micrel Inc LP2951CS-5-0 vs MIC2951-03BMT&R
MIC2951-03YMM-TR FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8 Microchip Technology Inc LP2951CS-5-0 vs MIC2951-03YMM-TR
LP2951CN-3.0G LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.0 V; 1.0%, 8 LEAD PDIP, 50-TUBE onsemi LP2951CS-5-0 vs LP2951CN-3.0G
LP2951CS-3.3 Fixed/Adjustable Positive LDO Regulator, 3.234V Min, 3.366V Max, 0.45V Dropout, BIPolar, PDSO8, PLASTIC, SOIC-8 Calogic Inc LP2951CS-5-0 vs LP2951CS-3.3
MIC2951-02BN Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PDIP8, PLASTIC, DIP-8 Microchip Technology Inc LP2951CS-5-0 vs MIC2951-02BN
MIC2951-03BMT&R Fixed/Adjustable Positive LDO Regulator, 4.9V Min, 5.1V Max, 0.6V Dropout, BIPolar, PDSO8, SOIC-8 Microchip Technology Inc LP2951CS-5-0 vs MIC2951-03BMT&R
MIC2951-02BN 4.94V Min, 5.06V Max, 0.6V Dropout, BIPolar, PDIP8, PLASTIC, DIP-8 Rochester Electronics LLC LP2951CS-5-0 vs MIC2951-02BN
MIC2951-03BM Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PDSO8, SOIC-8 Micrel Inc LP2951CS-5-0 vs MIC2951-03BM
MIC2951-03BMM Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PDSO8, MM8, 8 PIN Micrel Inc LP2951CS-5-0 vs MIC2951-03BMM

Related Parts for LP2951CS-5-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP2951CS-5-0 by Sipex Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP2951CS-5-0 by Sipex Corporation

Select Manufacturer
Which Manufacturer of LP2951CS-5-0 would you like to use for your alert(s)?
  • Please alert me when LP2951CS-5-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP2951CS-5-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP2951CS-5-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP2951CS-5-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP2951CS-5-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP2951CS-5-0 by Sipex Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: