Part Details for LP2953AIN/NOPB by Texas Instruments
Overview of LP2953AIN/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM8330TMX NOPB | Texas Instruments | LM8330 I2C-Compatible Keypad Controller with GPIO, PWM, and IEC61000 ESD Protection |
Part Details for LP2953AIN/NOPB
LP2953AIN/NOPB CAD Models
LP2953AIN/NOPB Part Data Attributes
|
LP2953AIN/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2953AIN/NOPB
Texas Instruments
FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.8V DROPOUT, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.8 V | |
Dropout Voltage1-Nom | 0.47 V | |
Input Voltage Absolute-Max | 30 V | |
JESD-30 Code | R-PDIP-T16 | |
Length | 21.755 mm | |
Line Regulation-Max (%/V) | 0.0083 | |
Load Regulation-Max(%) | 0.2% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 29 V | |
Output Voltage1-Min | 1.23 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 1.4% | |
Width | 7.62 mm |
Alternate Parts for LP2953AIN/NOPB
This table gives cross-reference parts and alternative options found for LP2953AIN/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2953AIN/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9233601MEX | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.8V DROPOUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | LP2953AIN/NOPB vs 5962-9233601MEX |
LP2953AMJ-QMLV | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.8V DROPOUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | LP2953AIN/NOPB vs LP2953AMJ-QMLV |
LP2953IMX/NOPB | 250-mA, 30-V, low-dropout voltage regulator with power good & enable 16-SOIC -40 to 125 | Texas Instruments | LP2953AIN/NOPB vs LP2953IMX/NOPB |
LP2953AMJ/883 | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.8V DROPOUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | LP2953AIN/NOPB vs LP2953AMJ/883 |
LP2953IM | Adjustable Micropower Low-Dropout Voltage Regulator 16-SOIC -40 to 125 | Texas Instruments | LP2953AIN/NOPB vs LP2953IM |
5962-9233601VEX | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.8V DROPOUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | LP2953AIN/NOPB vs 5962-9233601VEX |
LP2953AIN | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.8V DROPOUT, PDIP16, PLASTIC, DIP-16 | Texas Instruments | LP2953AIN/NOPB vs LP2953AIN |