| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LP2975IMMX-3.3 | Texas Instruments | Check for Price | Analog Circuit, 1 Func, PDSO8 | LP2975IMM-3.3 vs LP2975IMMX-3.3 |
| LP2975IMMX-3.3 | National Semiconductor Corporation | Check for Price | Analog Circuit, 1 Func, PDSO8 | LP2975IMM-3.3 vs LP2975IMMX-3.3 |
| LP2975IMM-3.3/NOPB | National Semiconductor Corporation | Check for Price | Analog Circuit, 1 Func, PDSO8 | LP2975IMM-3.3 vs LP2975IMM-3.3/NOPB |
| LP2975IMM-3.3 | National Semiconductor Corporation | Check for Price | Analog Circuit, 1 Func, PDSO8 | LP2975IMM-3.3 vs LP2975IMM-3.3 |
| LP2975AIMM-3.3 | Texas Instruments | Check for Price | Analog Circuit, 1 Func, PDSO8 | LP2975IMM-3.3 vs LP2975AIMM-3.3 |
| LP2975IMM-3.3/NOPB | Texas Instruments | Check for Price | Analog Circuit, 1 Func, PDSO8 | LP2975IMM-3.3 vs LP2975IMM-3.3/NOPB |
| LP2975IMMX-3.3/NOPB | Texas Instruments | Check for Price | Analog Circuit, 1 Func, PDSO8 | LP2975IMM-3.3 vs LP2975IMMX-3.3/NOPB |
| LP2975AIMMX-3.3 | Texas Instruments | Check for Price | Analog Circuit, 1 Func, PDSO8 | LP2975IMM-3.3 vs LP2975AIMMX-3.3 |
| LP2975AIMM-3.3/NOPB | National Semiconductor Corporation | Check for Price | Analog Circuit, 1 Func, PDSO8 | LP2975IMM-3.3 vs LP2975AIMM-3.3/NOPB |
Part Details for LP2975IMM-3.3 by Texas Instruments
Results Overview of LP2975IMM-3.3 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP2975IMM-3.3 Information
LP2975IMM-3.3 by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LP2975IMM-3.3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Analog Circuit, 1 Func, PDSO8 | 7603 |
|
RFQ |
US Tariff Estimator: LP2975IMM-3.3 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LP2975IMM-3.3 Part Data Attributes
|
|
LP2975IMM-3.3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2975IMM-3.3
Texas Instruments
Analog Circuit, 1 Func, PDSO8
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Mini, So-8 | |
| Pin Count | 8 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 23 V | |
| Output Voltage-Min | 1.24 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max (Vsup) | 24 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm |
Alternate Parts for LP2975IMM-3.3
This table gives cross-reference parts and alternative options found for LP2975IMM-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2975IMM-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.