-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9164
|
Newark | Ldo, Fixed, 5V, 0.05A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:2.1V, Input Voltage Max:16V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:50Ma, Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS LP2980IM5-5.0/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3569 |
|
$0.6270 | Buy Now |
DISTI #
28AH3680
|
Newark | V Reg Ldo +5.0V, Smd, 2980, Sot235, Reel, Output Type:Fixed, Input Voltage Min:2.1V, Input Voltage Max:16V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:50Ma, Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS LP2980IM5-5.0/NOPB Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.0900 | Buy Now |
DISTI #
LP2980IM5-5.0/NOPBCT-ND
|
DigiKey | IC REG LINEAR 5V 50MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23635 In Stock |
|
$0.3250 / $0.8600 | Buy Now |
DISTI #
926-LP2980IM55.0NOPB
|
Mouser Electronics | LDO Voltage Regulators MICROPOWER 50 MA ULTRA LDO REGULATOR RoHS: Compliant | 36910 |
|
$0.3220 / $0.7300 | Buy Now |
DISTI #
V72:2272_07293587
|
Arrow Electronics | LDO Regulator Pos 5V 0.05A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2338 Container: Cut Strips | Americas - 1705 |
|
$0.3604 / $0.6313 | Buy Now |
|
Bristol Electronics | 524 |
|
RFQ | ||
|
Bristol Electronics | 780 |
|
RFQ | ||
|
Quest Components | 5 V FIXED POSITIVE LDO REGULATOR, 0.225 V DROPOUT, PDSO5 | 132 |
|
$0.3657 / $0.7836 | Buy Now |
|
Rochester Electronics | LP2980-N Micropower 50 mA Ultra Low-Dropout Regulator In SOT-23 Package RoHS: Compliant Status: Active Min Qty: 1 | 340 |
|
$0.1958 / $0.2304 | Buy Now |
DISTI #
LP2980IM5-5.0/NOPB
|
TME | IC: voltage regulator, LDO,fixed, 5V, 0.05A, SOT23-5, SMD, Ch: 1 Min Qty: 1 | 1633 |
|
$0.3120 / $0.7560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP2980IM5-5.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2980IM5-5.0/NOPB
Texas Instruments
50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.225 V | |
Dropout Voltage1-Nom | 0.12 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.016% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 5.175 V | |
Output Voltage1-Min | 4.825 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.22 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3.5% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LP2980IM5-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2980IM5-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2980IM5-4.5 | 4.5V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | Texas Instruments | LP2980IM5-5.0/NOPB vs LP2980IM5-4.5 |
LP2980AIM5X-4.5/NOPB | 4.5V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | Texas Instruments | LP2980IM5-5.0/NOPB vs LP2980AIM5X-4.5/NOPB |
LP2980AIM5-4.5/NOPB | 4.5V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | Texas Instruments | LP2980IM5-5.0/NOPB vs LP2980AIM5-4.5/NOPB |
LP2980IM5-5.0 | 50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | LP2980IM5-5.0/NOPB vs LP2980IM5-5.0 |
LP2980IM5-4.5 | Fixed Positive LDO Regulator, 4.5V, 0.225V Dropout, BIPolar, PDSO5 | National Semiconductor Corporation | LP2980IM5-5.0/NOPB vs LP2980IM5-4.5 |
LP2980IM5X-5.0/NOPB | 50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | LP2980IM5-5.0/NOPB vs LP2980IM5X-5.0/NOPB |
LP2980IM5-4.7/NOPB | 50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | LP2980IM5-5.0/NOPB vs LP2980IM5-4.7/NOPB |
LP2980IM5X-4.5/NOPB | IC VREG 4.5 V FIXED POSITIVE LDO REGULATOR, 0.225 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | Texas Instruments | LP2980IM5-5.0/NOPB vs LP2980IM5X-4.5/NOPB |
LP2980IM5X-5.0 | 50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | LP2980IM5-5.0/NOPB vs LP2980IM5X-5.0 |
LP2980AIM5X-4.5 | 4.5V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN | Texas Instruments | LP2980IM5-5.0/NOPB vs LP2980AIM5X-4.5 |