-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-mA, 16-V, low-dropout voltage regulator with high-accuracy & enable 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4282
|
Newark | Ic, Ldo Volt Reg, 3.3V, 0.1A, 5-Sot-23, Output Type:Fixed, Input Voltage Min:2.2V, Input Voltage Max:16V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:100Ma, Dropoutrohs Compliant: Yes |TEXAS INSTRUMENTS LP2981A-33DBVR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7990 / $1.0300 | Buy Now |
DISTI #
296-17361-1-ND
|
DigiKey | IC REG LINEAR 3.3V 100MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8155 In Stock |
|
$0.2866 / $0.8600 | Buy Now |
DISTI #
2156-LP2981A-33DBVR-ND
|
DigiKey | IC REG LINEAR 3.3V 100MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.2300 | Buy Now |
DISTI #
595-LP2981A-33DBVR
|
Mouser Electronics | LDO Voltage Regulators 100-mA 0.75% Tolerance RoHS: Compliant | 18468 |
|
$0.2530 / $0.6500 | Buy Now |
|
Bristol Electronics | 2436 |
|
RFQ | ||
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 3.3V, 0.375V DROPOUT, BIPOLAR, PDSO5 | 9 |
|
$0.3534 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 3.3V, 0.375V DROPOUT, BIPOLAR, PDSO5 | 1948 |
|
$0.2356 / $0.5890 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 3.3V, 0.375V DROPOUT, BIPOLAR, PDSO5 | 13 |
|
$1.8750 / $3.0000 | Buy Now |
|
Rochester Electronics | LP2981A 100-mA ultra-low dropout regulator with shutdown & 0.75% tolerance RoHS: Compliant Status: Active Min Qty: 1 | 5432 |
|
$0.1947 / $0.2290 | Buy Now |
DISTI #
LP2981A-33DBVR
|
TME | IC: voltage regulator, LDO,fixed, 3.3V, 0.1A, SOT23-5, SMD, ±2.5% Min Qty: 1 | 0 |
|
$0.2680 / $0.6830 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP2981A-33DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2981A-33DBVR
Texas Instruments
100-mA, 16-V, low-dropout voltage regulator with high-accuracy & enable 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.375 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0124% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.3825 V | |
Output Voltage1-Min | 3.2175 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2.5% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LP2981A-33DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2981A-33DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2981AIM5-3.3 | 100-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | LP2981A-33DBVR vs LP2981AIM5-3.3 |
LP2981AIM5-3.3/NOPB | 100-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | Texas Instruments | LP2981A-33DBVR vs LP2981AIM5-3.3/NOPB |
LP2981A-33DBVRE4 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | LP2981A-33DBVR vs LP2981A-33DBVRE4 |
LP2981A-33DBVRG4 | 100-mA, 16-V, low-dropout voltage regulator with high-accuracy & enable 5-SOT-23 -40 to 125 | Texas Instruments | LP2981A-33DBVR vs LP2981A-33DBVRG4 |
LP2981A-33DBVTG4 | 100-mA, 16-V, low-dropout voltage regulator with high-accuracy & enable 5-SOT-23 -40 to 125 | Texas Instruments | LP2981A-33DBVR vs LP2981A-33DBVTG4 |
LD2981ABM33TR | Ultra low drop voltage regulators with inhibit low ESR output | STMicroelectronics | LP2981A-33DBVR vs LD2981ABM33TR |
LP2981AIM5X-3.3 | Micropower 100 mA Ultra Low-Dropout Regulator in SOT-23 Package 5-SOT-23 -40 to 125 | Texas Instruments | LP2981A-33DBVR vs LP2981AIM5X-3.3 |